Part Details for RTX252550CBE2 by Ralec
Overview of RTX252550CBE2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX252550CBE2
RTX252550CBE2 CAD Models
RTX252550CBE2 Part Data Attributes:
|
RTX252550CBE2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX252550CBE2
Ralec
Fixed Resistor, Thin Film, 0.75W, 255ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 255 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTX | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for RTX252550CBE2
This table gives cross-reference parts and alternative options found for RTX252550CBE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX252550CBE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX252550CBE3 | Fixed Resistor, Thin Film, 0.75W, 255ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 2512, | Ralec | RTX252550CBE2 vs RTX252550CBE3 |
RNCF2512CKT255R | Fixed Resistor, Thin Film, 0.75W, 255ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 2512, PRECISION THIN FILM CHIP RESISTOR | SEI Stackpole Electronics Inc | RTX252550CBE2 vs RNCF2512CKT255R |
RNCF2512CTT255R | Fixed Resistor, Thin Film, 0.75W, 255ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 2512, PRECISION THIN FILM CHIP RESISTOR | SEI Stackpole Electronics Inc | RTX252550CBE2 vs RNCF2512CTT255R |
RTX252550CBE4 | Fixed Resistor, Thin Film, 0.75W, 255ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 2512, | Ralec | RTX252550CBE2 vs RTX252550CBE4 |