| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RU73O2B30RATDF | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.125W, 30ohm, 150V, 0.05% +/-Tol, 3ppm/Cel, Surface Mount, 1206 | RU73O2B30RATD vs RU73O2B30RATDF |
| AR06ATOW0300 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 30ohm, 150V, 0.05% +/-Tol, 3ppm/Cel, Surface Mount, 1206, CHIP | RU73O2B30RATD vs AR06ATOW0300 |
| RU73O2B30RBTD | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.125W, 30ohm, 150V, 0.1% +/-Tol, 3ppm/Cel, Surface Mount, 1206 | RU73O2B30RATD vs RU73O2B30RBTD |
| AR06BTO0300 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 30ohm, 150V, 0.1% +/-Tol, 3ppm/Cel, Surface Mount, 1206, CHIP | RU73O2B30RATD vs AR06BTO0300 |
| NTR12B30R0OTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 30ohm, 150V, 0.1% +/-Tol, -3,3ppm/Cel, 1206, | RU73O2B30RATD vs NTR12B30R0OTR1KF |
| AR02BTO0300 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 30ohm, 150V, 0.1% +/-Tol, 3ppm/Cel, Surface Mount, 1206, CHIP | RU73O2B30RATD vs AR02BTO0300 |
| NTR12A30R0OTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 30ohm, 150V, 0.05% +/-Tol, -3,3ppm/Cel, 1206, | RU73O2B30RATD vs NTR12A30R0OTR1KF |
| RU73O2B30RBTDF | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.125W, 30ohm, 150V, 0.1% +/-Tol, 3ppm/Cel, Surface Mount, 1206 | RU73O2B30RATD vs RU73O2B30RBTDF |
| AR02ATO0300 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 30ohm, 150V, 0.05% +/-Tol, 3ppm/Cel, Surface Mount, 1206, CHIP | RU73O2B30RATD vs AR02ATO0300 |
| AR06BBOW0300 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 30ohm, 150V, 0.1% +/-Tol, 3ppm/Cel, Surface Mount, 1206, CHIP | RU73O2B30RATD vs AR06BBOW0300 |
Part Details for RU73O2B30RATD by TE Connectivity
Results Overview of RU73O2B30RATD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RU73O2B30RATD Information
RU73O2B30RATD by TE Connectivity is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RU73O2B30RATD by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RU73O2B30RATD Part Data Attributes
|
|
RU73O2B30RATD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RU73O2B30RATD
TE Connectivity
Fixed Resistor, Thin Film, 0.125W, 30ohm, 150V, 0.05% +/-Tol, 3ppm/Cel, Surface Mount, 1206
|
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | Ultra Precision | |
| Construction | Rectangular Package | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 3.05 Mm | |
| Package Style | Smt | |
| Package Width | 1.55 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.125 W | |
| Rated Temperature | 70 °C | |
| Resistance | 30 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1206 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 3 Ppm/°C | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.05% | |
| Working Voltage | 150 V |
Alternate Parts for RU73O2B30RATD
This table gives cross-reference parts and alternative options found for RU73O2B30RATD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RU73O2B30RATD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.