Part Details for RU73PX1J348RATD by TE Connectivity
Overview of RU73PX1J348RATD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RU73PX1J348RATD
RU73PX1J348RATD CAD Models
RU73PX1J348RATD Part Data Attributes
|
RU73PX1J348RATD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RU73PX1J348RATD
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 348ohm, 75V, 0.05% +/-Tol, 2ppm/Cel, Surface Mount, 0603
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ULTRA PRECISION | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 348 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 2 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for RU73PX1J348RATD
This table gives cross-reference parts and alternative options found for RU73PX1J348RATD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RU73PX1J348RATD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03BBXX3480 | Fixed Resistor, Thin Film, 0.1W, 348ohm, 75V, 0.1% +/-Tol, 2ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RU73PX1J348RATD vs AR03BBXX3480 |
RU73PX1J348RBTD | Fixed Resistor, Thin Film, 0.1W, 348ohm, 75V, 0.1% +/-Tol, 2ppm/Cel, Surface Mount, 0603 | TE Connectivity | RU73PX1J348RATD vs RU73PX1J348RBTD |
P2TC0603D3480WGTF | Fixed Resistor, Thin Film, 0.125W, 348ohm, 75V, 0.05% +/-Tol, 2ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RU73PX1J348RATD vs P2TC0603D3480WGTF |
AR03BTXX3480 | Fixed Resistor, Thin Film, 0.1W, 348ohm, 75V, 0.1% +/-Tol, 2ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RU73PX1J348RATD vs AR03BTXX3480 |
RNCF0603AKW348R | Fixed Resistor, Thin Film, 0.1W, 348ohm, 75V, 0.05% +/-Tol, 2ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RU73PX1J348RATD vs RNCF0603AKW348R |
CRT0603-AT-3480ELF | Fixed Resistor, Thin Film, 0.1W, 348ohm, 75V, 0.05% +/-Tol, 2ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RU73PX1J348RATD vs CRT0603-AT-3480ELF |
RNCF0603BTW348R | Fixed Resistor, Thin Film, 0.1W, 348ohm, 75V, 0.1% +/-Tol, 2ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RU73PX1J348RATD vs RNCF0603BTW348R |
RNCF0603ATW348R | Fixed Resistor, Thin Film, 0.1W, 348ohm, 75V, 0.05% +/-Tol, 2ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RU73PX1J348RATD vs RNCF0603ATW348R |
RU73PX1J348RBTDF | Fixed Resistor, Thin Film, 0.1W, 348ohm, 75V, 0.1% +/-Tol, 2ppm/Cel, Surface Mount, 0603 | TE Connectivity | RU73PX1J348RATD vs RU73PX1J348RBTDF |
CRT0603-BT-3480ELF | Fixed Resistor, Thin Film, 0.1W, 348ohm, 75V, 0.1% +/-Tol, 2ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RU73PX1J348RATD vs CRT0603-BT-3480ELF |