Part Details for RV0603E6192BNT1016 by Vishay Intertechnologies
Overview of RV0603E6192BNT1016 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RV0603E6192BNT1016
RV0603E6192BNT1016 CAD Models
RV0603E6192BNT1016 Part Data Attributes
|
RV0603E6192BNT1016
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RV0603E6192BNT1016
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 61900ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e2 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.75 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 61900 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RV | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RV0603E6192BNT1016
This table gives cross-reference parts and alternative options found for RV0603E6192BNT1016. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RV0603E6192BNT1016, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603A619225PPM | Fixed Resistor, Thin Film, 0.0625W, 61900ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Synton-Tech Corp | RV0603E6192BNT1016 vs RT0603A619225PPM |
CAR060361.9KOHMS0.05%25PPM | Fixed Resistor, Thin Film, 0.0625W, 61900ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | RV0603E6192BNT1016 vs CAR060361.9KOHMS0.05%25PPM |
RV060325PPM61K90.1%BTRR1016 | Fixed Resistor, Thin Film, 0.125W, 61900ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Vishay Intertechnologies | RV0603E6192BNT1016 vs RV060325PPM61K90.1%BTRR1016 |
WF06U6192ATLQ | Fixed Resistor, Thin Film, 0.0625W, 61900ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RV0603E6192BNT1016 vs WF06U6192ATLQ |
RN06B6192CT1-25 | Fixed Resistor, Thin Film, 0.0625W, 61900ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | RV0603E6192BNT1016 vs RN06B6192CT1-25 |
TC0325B6192ECE | Fixed Resistor, Thin Film, 0.0625W, 61900ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RV0603E6192BNT1016 vs TC0325B6192ECE |
TC0325B6192TCE | Fixed Resistor, Thin Film, 0.0625W, 61900ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RV0603E6192BNT1016 vs TC0325B6192TCE |
SF06U6192AALQ | Fixed Resistor, Thin Film, 0.0625W, 61900ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RV0603E6192BNT1016 vs SF06U6192AALQ |
CAR060361.9KOHMS0.1%25PPM | Fixed Resistor, Thin Film, 0.0625W, 61900ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | RV0603E6192BNT1016 vs CAR060361.9KOHMS0.1%25PPM |
WF06U6192AALQ | Fixed Resistor, Thin Film, 0.0625W, 61900ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RV0603E6192BNT1016 vs WF06U6192AALQ |