Part Details for RV12YP5-10S-0B504 by Tocos America Inc
Results Overview of RV12YP5-10S-0B504 by Tocos America Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RV12YP5-10S-0B504 Information
RV12YP5-10S-0B504 by Tocos America Inc is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10139177-002LF | Amphenol Communications Solutions | HPCE STRADDLE MOUNT Receptacle 2HP28S Omitted 10S | |
| 10129153-004LF | Amphenol Communications Solutions | HPCE VT Receptacle 4P20S Omitted 10S | |
| 10133481-22000BLF | Amphenol Communications Solutions | HPCE CTB VT HEADER 10S |
Price & Stock for RV12YP5-10S-0B504
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
RV12YP5-10S-0B504
|
TME | Potentiometer: shaft, 500kΩ, 500mW, ±20%, 3.2mm, carbon, 500V, 270° Min Qty: 500 | 0 |
|
$15.6900 | RFQ |