Part Details for RV4151NB by Texas Instruments
Overview of RV4151NB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for RV4151NB
RV4151NB CAD Models
RV4151NB Part Data Attributes
|
RV4151NB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
RV4151NB
Texas Instruments
Precision Voltage-to-Frequency Converter 8-PDIP -25 to 85
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Converter Type | VOLTAGE TO FREQUENCY CONVERTER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.02% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Frequency-Max | 0.011 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Positive Input Voltage-Max | 13 V | |
Qualification Status | Not Qualified | |
Supply Current-Max | 8 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for RV4151NB
This table gives cross-reference parts and alternative options found for RV4151NB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RV4151NB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC9400CPD | VOLTAGE-FREQUENCY CONVERTER, 0.1 MHz, PDIP14, PLASTIC, DIP-14 | Microchip Technology Inc | RV4151NB vs TC9400CPD |
TC9400EJD | Voltage to Frequency Converter, CDIP14 | Teledyne Technologies Inc | RV4151NB vs TC9400EJD |
AD654JNZ | Low Cost Monolithic Voltage-to-Frequency Converter | Analog Devices Inc | RV4151NB vs AD654JNZ |
TC9400COD | Voltage to Frequency Converter, PDSO14 | Teledyne Technologies Inc | RV4151NB vs TC9400COD |
AD654JR-REEL7 | IC VOLTAGE-FREQUENCY CONVERTER, 0.5 MHz, PDSO8, SOIC-8, Analog Special Function Converter | Analog Devices Inc | RV4151NB vs AD654JR-REEL7 |
LM331N | Voltage to Frequency Converter, 1 Func, 0.1MHz, PDIP8, DIP-8 | Fairchild Semiconductor Corporation | RV4151NB vs LM331N |
LM331N/NOPB | Precision voltage-to-frequency converter with 1-Hz to 100-kHz full scale frequency 8-PDIP 0 to 70 | Texas Instruments | RV4151NB vs LM331N/NOPB |
AD654JRZ-REEL7 | Low Cost Monolithic Voltage-to-Frequency Converter | Analog Devices Inc | RV4151NB vs AD654JRZ-REEL7 |
TC9400COD | VOLTAGE-FREQUENCY CONVERTER, 0.1 MHz, PDSO14, SOIC-14 | Microchip Technology Inc | RV4151NB vs TC9400COD |
TC9401CPD | VOLTAGE-FREQUENCY CONVERTER, 0.1 MHz, PDIP14, PLASTIC, DIP-14 | Microchip Technology Inc | RV4151NB vs TC9401CPD |