Part Details for RV4153N by Fairchild Semiconductor Corporation
Overview of RV4153N by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for RV4153N
RV4153N CAD Models
RV4153N Part Data Attributes
|
RV4153N
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
RV4153N
Fairchild Semiconductor Corporation
Voltage to Frequency Converter, 1 Func, 0.25MHz, Bipolar, PDIP14, PLASTIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Converter Type | VOLTAGE TO FREQUENCY CONVERTER | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.1% | |
Negative Supply Voltage-Max | -18 V | |
Negative Supply Voltage-Min | -12 V | |
Negative Supply Voltage-Nom | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Frequency-Max | 0.25 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Positive Input Voltage-Max | 18 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 12 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for RV4153N
This table gives cross-reference parts and alternative options found for RV4153N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RV4153N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC4153N | Voltage to Frequency Converter, 1 Func, 0.25MHz, Bipolar, PDIP14, PLASTIC, DIP-14 | Fairchild Semiconductor Corporation | RV4153N vs RC4153N |
RM4153D | Voltage to Frequency Converter, 1 Func, 0.25MHz, Bipolar, CDIP14, CERAMIC, DIP-14 | Raytheon Semiconductor | RV4153N vs RM4153D |