Part Details for NS01AR5110FE70 by Vishay Intertechnologies
Overview of NS01AR5110FE70 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NS01AR5110FE70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NS01AR5110FE70
|
Avnet Americas | NS-1A .511 1% E70 e3 - Tape and Reel (Alt: NS01AR5110FE70) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.9980 / $2.5382 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks | 0 |
|
$2.6000 | Buy Now |
Part Details for NS01AR5110FE70
NS01AR5110FE70 CAD Models
NS01AR5110FE70 Part Data Attributes:
|
NS01AR5110FE70
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
NS01AR5110FE70
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1W, 0.511ohm, 0.7148V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | NON INDUCTIVE | |
Construction | Welded | |
JESD-609 Code | e3 | |
Lead Diameter | 0.508 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 10.31 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Resistance | 0.511 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 90 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 0.7148 V |
Alternate Parts for NS01AR5110FE70
This table gives cross-reference parts and alternative options found for NS01AR5110FE70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NS01AR5110FE70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS01AR5110FS70 | Fixed Resistor, Wire Wound, 1W, 0.511ohm, 0.7148V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | NS01AR5110FE70 vs RS01AR5110FS70 |
NS01AR5110FE12 | Fixed Resistor, Wire Wound, 1W, 0.511ohm, 1% +/-Tol, 90ppm/Cel, Through Hole Mount, AXIAL LEADED, GREEN | Vishay Intertechnologies | NS01AR5110FE70 vs NS01AR5110FE12 |
RW70UR511FS70 | Fixed Resistor, Wire Wound, 1W, 0.511ohm, 0.7148V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | NS01AR5110FE70 vs RW70UR511FS70 |
NS01AR5110FB12 | Fixed Resistor, Wire Wound, 1W, 0.511ohm, 0.7148V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | NS01AR5110FE70 vs NS01AR5110FB12 |
RW70UR511FL03 | Fixed Resistor, Wire Wound, 1W, 0.511ohm, 0.7148V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | NS01AR5110FE70 vs RW70UR511FL03 |
RS01AR5110FE70 | Fixed Resistor, Wire Wound, 1W, 0.511ohm, 0.7148V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | NS01AR5110FE70 vs RS01AR5110FE70 |
RS01AR5110FB12 | Fixed Resistor, Wire Wound, 1W, 0.511ohm, 0.7148V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | NS01AR5110FE70 vs RS01AR5110FB12 |
RW70UR511FB12 | Fixed Resistor, Wire Wound, 1W, 0.511ohm, 0.7148V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | NS01AR5110FE70 vs RW70UR511FB12 |