Part Details for RW80U1500BB12 by Vishay Intertechnologies
Results Overview of RW80U1500BB12 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RW80U1500BB12 Information
RW80U1500BB12 by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RW80U1500BB12
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
RW80U1500BB12
|
Avnet Americas | G-3-125 150 .1% RW80U1500B B12 - Bulk (Alt: RW80U1500BB12) COO: United States of America (the) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$5.9000 / $6.9821 | Buy Now |
US Tariff Estimator: RW80U1500BB12 by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RW80U1500BB12
RW80U1500BB12 Part Data Attributes
|
|
RW80U1500BB12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RW80U1500BB12
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 2W, 150ohm, 17.3205V, 0.1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Package Description | Axial Leaded | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.80 | |
| Factory Lead Time | 13 Weeks | |
| Additional Feature | Precision | |
| Construction | Tubular | |
| JESD-609 Code | e0 | |
| Lead Diameter | 0.508 Mm | |
| Lead Length | 38.1 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 250 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Diameter | 2.39 Mm | |
| Package Length | 10.31 Mm | |
| Package Style | Axial | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 2 W | |
| Rated Temperature | 25 °C | |
| Reference Standard | Mil-Prf-26 | |
| Resistance | 150 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Wire Wound | |
| Temperature Coefficient | 20 Ppm/°C | |
| Terminal Finish | Tin/Lead (Sn60pb40) | |
| Terminal Shape | Wire | |
| Tolerance | 0.1% | |
| Working Voltage | 17.3205 V |
Alternate Parts for RW80U1500BB12
This table gives cross-reference parts and alternative options found for RW80U1500BB12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RW80U1500BB12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RW80U1500BB12 | Vishay Dale | Check for Price | RES,AXIAL,WIREWOUND,150 OHMS,.1% +/-TOL,-20,20PPM TC | RW80U1500BB12 vs RW80U1500BB12 |
| G003150R0AS7080 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 2W, 150ohm, 0.05% +/-Tol, -20,20ppm/Cel, | RW80U1500BB12 vs G003150R0AS7080 |
| RW80U1500BS70 | Vishay Dale | Check for Price | RES,AXIAL,WIREWOUND,150 OHMS,.1% +/-TOL,-20,20PPM TC | RW80U1500BB12 vs RW80U1500BS70 |
| RW80U1500BS74 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, | RW80U1500BB12 vs RW80U1500BS74 |
| RW80U1500BS70 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 2W, 150ohm, 17.3205V, 0.1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RW80U1500BB12 vs RW80U1500BS70 |