Part Details for RWE450LGSN3900ME11C by Chemi-Con
Overview of RWE450LGSN3900ME11C by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RWE450LGSN3900ME11C
RWE450LGSN3900ME11C CAD Models
RWE450LGSN3900ME11C Part Data Attributes
|
RWE450LGSN3900ME11C
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
RWE450LGSN3900ME11C
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 3900uF, Chassis Mount, CAN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 3900 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 35.1 mA | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 11500 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Shape | BINDING POST |
Alternate Parts for RWE450LGSN3900ME11C
This table gives cross-reference parts and alternative options found for RWE450LGSN3900ME11C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWE450LGSN3900ME11C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LNX2W392MSMH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 3900uF, Chassis Mount, RADIAL LEADED, CAN | Nichicon Corporation | RWE450LGSN3900ME11C vs LNX2W392MSMH |
RWF450LGSN3900MCE11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 3900uF, Chassis Mount, CAN | Chemi-Con | RWE450LGSN3900ME11C vs RWF450LGSN3900MCE11 |
RWF450LGSN3900MBE11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 3900uF, Chassis Mount, CAN | Chemi-Con | RWE450LGSN3900ME11C vs RWF450LGSN3900MBE11 |
RWF450LGSN3900ME11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 3900uF, Chassis Mount, CAN | Chemi-Con | RWE450LGSN3900ME11C vs RWF450LGSN3900ME11 |
RWF450LG3900MBE11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 3900uF, Chassis Mount, CAN | Chemi-Con | RWE450LGSN3900ME11C vs RWF450LG3900MBE11 |
RWL450LG3900MBD17 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 3900uF, Chassis Mount, CAN | Chemi-Con | RWE450LGSN3900ME11C vs RWL450LG3900MBD17 |
CEBWP2W392M4L22 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 3900uF, CHASSIS MOUNT, RADIAL LEADED | Chemi-Con | RWE450LGSN3900ME11C vs CEBWP2W392M4L22 |
LNX2W392MSMHBN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 3900uF, Chassis Mount, RADIAL LEADED, CAN | Nichicon Corporation | RWE450LGSN3900ME11C vs LNX2W392MSMHBN |
LNX2W392MSMHBB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 3900uF, Chassis Mount, RADIAL LEADED, CAN | Nichicon Corporation | RWE450LGSN3900ME11C vs LNX2W392MSMHBB |
RWE450LGSN3900ME11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 3900uF, Chassis Mount, RADIAL LEADED | Chemi-Con | RWE450LGSN3900ME11C vs RWE450LGSN3900ME11 |