Part Details for RWR74N1000FRB12 by Vishay Intertechnologies
Results Overview of RWR74N1000FRB12 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RWR74N1000FRB12 Information
RWR74N1000FRB12 by Vishay Intertechnologies is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RWR74N1000FRB12
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
RWR74N1000FRB12
|
Avnet Americas | ESN-5 100 1% RWR74N1000FR B12 - Bulk (Alt: RWR74N1000FRB12) COO: United States of America (the) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$7.8624 / $8.1046 | Buy Now |
|
DISTI #
RWR74N1000FRB12
|
TTI | Wirewound Resistors - Through Hole 100 OHM 1% ESN-5 RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Box | Americas - 0 |
|
$8.1900 / $8.2700 | Buy Now |
|
DISTI #
RWR74N1000FRB12
|
Avnet Asia | ESN-5 100 1% RWR74N1000FR B12 (Alt: RWR74N1000FRB12) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ |
US Tariff Estimator: RWR74N1000FRB12 by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RWR74N1000FRB12
RWR74N1000FRB12 Part Data Attributes
|
|
RWR74N1000FRB12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR74N1000FRB12
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 5W, 100ohm, 22.3607V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Package Description | Axial Leaded | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.80 | |
| Factory Lead Time | 20 Weeks | |
| Additional Feature | Non Inductive | |
| Construction | Tubular | |
| JESD-609 Code | e0 | |
| Lead Diameter | 1.02 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 250 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 7.92 Mm | |
| Package Length | 22.23 Mm | |
| Package Style | Axial | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 5 W | |
| Rated Temperature | 25 °C | |
| Reference Standard | Mil-Prf-39007 | |
| Resistance | 100 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Wire Wound | |
| Temperature Coefficient | 30 Ppm/°C | |
| Terminal Finish | Tin/Lead (Sn60pb40) | |
| Terminal Shape | Wire | |
| Tolerance | 1% | |
| Working Voltage | 22.3607 V |
Alternate Parts for RWR74N1000FRB12
This table gives cross-reference parts and alternative options found for RWR74N1000FRB12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR74N1000FRB12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RWR74S1000FMB12 | Vishay Intertechnologies | $8.2264 | Fixed Resistor, Wire Wound, 5W, 100ohm, 22.3607V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR74N1000FRB12 vs RWR74S1000FMB12 |
| RWR74N1000FSB12 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 5W, 100ohm, 22.3607V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR74N1000FRB12 vs RWR74N1000FSB12 |
| RWR74N1000FSBSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 5 W, 1 %, 20 ppm, 100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR74N1000FRB12 vs RWR74N1000FSBSL |
| RWR74S1000FRS73 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 5 W, 1 %, 20 ppm, 100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR74N1000FRB12 vs RWR74S1000FRS73 |
| RWR74S1000FRBSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 5 W, 1 %, 20 ppm, 100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR74N1000FRB12 vs RWR74S1000FRBSL |
| RWR74N1000FRB12 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 5 W, 1 %, 20 ppm, 100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR74N1000FRB12 vs RWR74N1000FRB12 |
| RWR74N1000FRRSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 5 W, 1 %, 20 ppm, 100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR74N1000FRB12 vs RWR74N1000FRRSL |
| RWR74S1000FMB12 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 5 W, 1 %, 20 ppm, 100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR74N1000FRB12 vs RWR74S1000FMB12 |
| RWR74N1000FRS73 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 5 W, 1 %, 20 ppm, 100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR74N1000FRB12 vs RWR74N1000FRS73 |
| RWR74N1000FPB12 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 5 W, 1 %, 20 ppm, 100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR74N1000FRB12 vs RWR74N1000FPB12 |
RWR74N1000FRB12 Frequently Asked Questions (FAQ)
-
The thermal resistance of the RWR74N1000FRB12 is typically around 1.5°C/W (junction-to-ambient) and 0.5°C/W (junction-to-case). However, this value can vary depending on the specific application and cooling conditions.
-
Yes, the RWR74N1000FRB12 is suitable for high-frequency switching applications due to its low ESL (Equivalent Series Inductance) and ESR (Equivalent Series Resistance). However, it's essential to consider the device's self-resonant frequency and ensure that it does not resonate at the switching frequency.
-
To ensure the reliability of the RWR74N1000FRB12 in a high-temperature environment, it's crucial to follow proper derating guidelines, ensure good thermal management, and avoid exceeding the maximum operating temperature (150°C). Additionally, consider using a thermally conductive interface material and a heat sink if necessary.
-
The RWR74N1000FRB12 has a maximum working voltage of 1000V, making it suitable for high-voltage applications. However, it's essential to ensure that the device is properly derated and that the voltage rating is not exceeded to prevent premature failure.
-
The RWR74N1000FRB12 has a lead-free termination, which requires special handling and soldering procedures to prevent damage. It's essential to follow the manufacturer's recommended soldering profile and handling guidelines to ensure the device's reliability and performance.