Part Details for RWR78S1692FSBSL by Vishay Intertechnologies
Results Overview of RWR78S1692FSBSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RWR78S1692FSBSL Information
RWR78S1692FSBSL by Vishay Intertechnologies is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RWR78S1692FSBSL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
RWR78S1692FSBSL
|
Avnet Americas | ESS-10 16.9K 1% RWR78S1692FS BSL - Bulk (Alt: RWR78S1692FSBSL) COO: United States of America (the) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$10.5960 / $11.0051 | Buy Now |
US Tariff Estimator: RWR78S1692FSBSL by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RWR78S1692FSBSL
RWR78S1692FSBSL Part Data Attributes
|
|
RWR78S1692FSBSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR78S1692FSBSL
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 10W, 16900ohm, 411.0961V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Package Description | Axial Leaded | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.80 | |
| Factory Lead Time | 17 Weeks | |
| Construction | Tubular | |
| JESD-609 Code | e0 | |
| Lead Diameter | 1.02 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 250 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 9.525 Mm | |
| Package Length | 45.21 Mm | |
| Package Style | Axial | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 10 W | |
| Rated Temperature | 25 °C | |
| Reference Standard | Mil-Prf-39007 | |
| Resistance | 16900 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Wire Wound | |
| Temperature Coefficient | 20 Ppm/°C | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Shape | Wire | |
| Tolerance | 1% | |
| Working Voltage | 411.0961 V |
Alternate Parts for RWR78S1692FSBSL
This table gives cross-reference parts and alternative options found for RWR78S1692FSBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR78S1692FSBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RWR78S1692FRBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 10W, 16900ohm, 411.0961V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR78S1692FSBSL vs RWR78S1692FRBSL |
| RWR78S1692FSRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 10W, 16900ohm, 411.0961V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR78S1692FSBSL vs RWR78S1692FSRSL |
| RWR78S1692FRBSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 16900 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR78S1692FSBSL vs RWR78S1692FRBSL |
| RWR78S1692FRB12 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 16900 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR78S1692FSBSL vs RWR78S1692FRB12 |
| RWR78S1692FRS73 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 10W, 16900ohm, 411.0961V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR78S1692FSBSL vs RWR78S1692FRS73 |
| RWR78S1692FSB12 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 10W, 16900ohm, 411.0961V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR78S1692FSBSL vs RWR78S1692FSB12 |
| RWR78S1692FSBSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 16900 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR78S1692FSBSL vs RWR78S1692FSBSL |