Part Details for RWR80SR255FR by TT Electronics Resistors
Overview of RWR80SR255FR by TT Electronics Resistors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RWR80SR255FR
RWR80SR255FR CAD Models
RWR80SR255FR Part Data Attributes
|
RWR80SR255FR
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
RWR80SR255FR
TT Electronics Resistors
Fixed Resistor, Wire Wound, 2W, 0.255ohm, 154.9V, 1% +/-Tol, -650,650ppm/Cel
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Cylindrical | |
JESD-609 Code | e0 | |
Lead Diameter | 0.5 mm | |
Lead Length | 38.1 mm | |
Manufacturer Series | T(WIREWOUND) | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 10.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 0.255 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | T(WIREWOUND) | |
Technology | WIRE WOUND | |
Temperature Coefficient | 650 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Tolerance | 1% | |
Working Voltage | 154.9 V |
Alternate Parts for RWR80SR255FR
This table gives cross-reference parts and alternative options found for RWR80SR255FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR80SR255FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NT180R255F | Fixed Resistor, Wire Wound, 2W, 0.255ohm, 154.9V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | RWR80SR255FR vs NT180R255F |
RWR80SR255FP | Fixed Resistor, Wire Wound, 2W, 0.255ohm, 154.9V, 1% +/-Tol, -650,650ppm/Cel | TT Electronics Resistors | RWR80SR255FR vs RWR80SR255FP |
RWR80WR255FT | Fixed Resistor, Wire Wound, 2W, 0.255ohm, 154.9V, 1% +/-Tol, -650,650ppm/Cel, | TT Electronics Resistors | RWR80SR255FR vs RWR80WR255FT |
RWR80WR255FS | Fixed Resistor, Wire Wound, 2W, 0.255ohm, 154.9V, 1% +/-Tol, -650,650ppm/Cel, | TT Electronics Resistors | RWR80SR255FR vs RWR80WR255FS |
RWR80WR255FC | Fixed Resistor, Wire Wound, 2W, 0.255ohm, 154.9V, 1% +/-Tol, -650,650ppm/Cel, | TT Electronics Resistors | RWR80SR255FR vs RWR80WR255FC |
RWR80SR255FS | Fixed Resistor, Wire Wound, 2W, 0.255ohm, 154.9V, 1% +/-Tol, -650,650ppm/Cel | TT Electronics Resistors | RWR80SR255FR vs RWR80SR255FS |