Part Details for RWR82N6040FSS70 by Vishay Intertechnologies
Overview of RWR82N6040FSS70 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR82N6040FSS70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64C2128
|
Newark | Resistor, metal Alloy,604Ohms,1+/-% Tol,-20,20Ppm-Tc |Vishay RWR82N6040FSS70 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$10.2400 / $11.1000 | Buy Now |
DISTI #
RWR82N6040FSS70
|
Avnet Americas | Res Wirewound 604 Ohm 1% 1.5W ±20ppm/°C 0.001% Ceramic Hi Temp Sil AXL Thru-Hole T/R - Tape and Reel (Alt: RWR82N6040FSS70) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 31 Weeks, 0 Days Container: Reel | 0 |
|
$8.3700 / $10.6330 | Buy Now |
Part Details for RWR82N6040FSS70
RWR82N6040FSS70 CAD Models
RWR82N6040FSS70 Part Data Attributes
|
RWR82N6040FSS70
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR82N6040FSS70
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1.5W, 604ohm, 30.0998V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 31 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | NON INDUCTIVE | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.98 mm | |
Package Length | 7.92 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 604 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 30.0998 V |
Alternate Parts for RWR82N6040FSS70
This table gives cross-reference parts and alternative options found for RWR82N6040FSS70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR82N6040FSS70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR82S6040FSS73 | Fixed Resistor, Wire Wound, 1.5W, 604ohm, 30.0998V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR82N6040FSS70 vs RWR82S6040FSS73 |
RWR82N6040FSRSL | Fixed Resistor, Wire Wound, 1.5W, 604ohm, 30.0998V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR82N6040FSS70 vs RWR82N6040FSRSL |
RWR82S6040FRRSL | Fixed Resistor, Wire Wound, 1.5W, 604ohm, 30.0998V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR82N6040FSS70 vs RWR82S6040FRRSL |
RWR82S6040FSBSL | Fixed Resistor, Wire Wound, 1.5W, 604ohm, 30.0998V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR82N6040FSS70 vs RWR82S6040FSBSL |
RWR82N6040FSB12 | Fixed Resistor, Wire Wound, 1.5W, 604ohm, 30.0998V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR82N6040FSS70 vs RWR82N6040FSB12 |
RWR82N6040FSS73 | Fixed Resistor, Wire Wound, 1.5W, 604ohm, 30.0998V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR82N6040FSS70 vs RWR82N6040FSS73 |
RWR82S6040FSRSL | Fixed Resistor, Wire Wound, 1.5W, 604ohm, 30.0998V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR82N6040FSS70 vs RWR82S6040FSRSL |
RWR82N6040FMS70 | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 604 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR82N6040FSS70 vs RWR82N6040FMS70 |
RWR82S6040FRBSL | Fixed Resistor, Wire Wound, 1.5W, 604ohm, 30.0998V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR82N6040FSS70 vs RWR82S6040FRBSL |
RWR82N6040FSBSL | Fixed Resistor, Wire Wound, 1.5W, 604ohm, 30.0998V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR82N6040FSS70 vs RWR82N6040FSBSL |