Part Details for RWR89N5110FRS73 by Vishay Intertechnologies
Results Overview of RWR89N5110FRS73 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RWR89N5110FRS73 Information
RWR89N5110FRS73 by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RWR89N5110FRS73
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
RWR89N5110FRS73
|
Avnet Americas | ESN-2B 511 1% RWR89N5110FR S73 - Tape and Reel (Alt: RWR89N5110FRS73) COO: United States of America (the) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$7.4520 / $7.6072 | Buy Now |
US Tariff Estimator: RWR89N5110FRS73 by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RWR89N5110FRS73
RWR89N5110FRS73 Part Data Attributes
|
|
RWR89N5110FRS73
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR89N5110FRS73
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 3W, 511ohm, 39.1535V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Package Description | Axial Leaded | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.80 | |
| Factory Lead Time | 20 Weeks | |
| Additional Feature | Non Inductive | |
| Construction | Tubular | |
| JESD-609 Code | e0 | |
| Lead Diameter | 0.813 Mm | |
| Lead Length | 38.1 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 250 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 4.75 Mm | |
| Package Length | 14.22 Mm | |
| Package Style | Axial | |
| Packing Method | Tr | |
| Rated Power Dissipation (P) | 3 W | |
| Rated Temperature | 25 °C | |
| Reference Standard | Mil-Prf-39007 | |
| Resistance | 511 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Wire Wound | |
| Temperature Coefficient | 20 Ppm/°C | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Shape | Wire | |
| Tolerance | 1% | |
| Working Voltage | 39.1535 V |
Alternate Parts for RWR89N5110FRS73
This table gives cross-reference parts and alternative options found for RWR89N5110FRS73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR89N5110FRS73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RWR89S5110FMB12 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 511 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR89N5110FRS73 vs RWR89S5110FMB12 |
| RWR89S5110FRRSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 511 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR89N5110FRS73 vs RWR89S5110FRRSL |
| RWR89S5110FSBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 3W, 511ohm, 39.1535V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR89N5110FRS73 vs RWR89S5110FSBSL |
| RWR89S5110FSB12 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 3W, 511ohm, 39.1535V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR89N5110FRS73 vs RWR89S5110FSB12 |
| RWR89S5110FSBSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 511 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR89N5110FRS73 vs RWR89S5110FSBSL |
| RWR89N5110FRB12 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 3W, 511ohm, 39.1535V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR89N5110FRS73 vs RWR89N5110FRB12 |
| RWR89S5110FRB12 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 3W, 511ohm, 39.1535V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR89N5110FRS73 vs RWR89S5110FRB12 |
| RWR89N5110FRRSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 511 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR89N5110FRS73 vs RWR89N5110FRRSL |
| RWR89S5110FRB12 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 511 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR89N5110FRS73 vs RWR89S5110FRB12 |
| RWR89S5110FSS73 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 511 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR89N5110FRS73 vs RWR89S5110FSS73 |