Part Details for RWR89S5110FRB12 by Vishay Intertechnologies
Results Overview of RWR89S5110FRB12 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RWR89S5110FRB12 Information
RWR89S5110FRB12 by Vishay Intertechnologies is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RWR89S5110FRB12
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
RWR89S5110FRB12
|
Avnet Americas | ESS-2B 511 1% RWR89S5110FR B12 - Bulk (Alt: RWR89S5110FRB12) COO: United States of America (the) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
DISTI #
RWR89S5110FRB12
|
TTI | Wirewound Resistors - Through Hole 511 OHM 1% ESS-2B RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Box |
Americas - 100 In Stock |
|
$5.3100 | Buy Now |
US Tariff Estimator: RWR89S5110FRB12 by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RWR89S5110FRB12
RWR89S5110FRB12 Part Data Attributes
|
|
RWR89S5110FRB12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR89S5110FRB12
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 3W, 511ohm, 39.1535V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Package Description | Axial Leaded | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.80 | |
| Factory Lead Time | 20 Weeks | |
| Construction | Tubular | |
| JESD-609 Code | e0 | |
| Lead Diameter | 0.813 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 250 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 4.75 Mm | |
| Package Length | 14.22 Mm | |
| Package Style | Axial | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 3 W | |
| Rated Temperature | 25 °C | |
| Reference Standard | Mil-Prf-39007 | |
| Resistance | 511 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Wire Wound | |
| Temperature Coefficient | 20 Ppm/°C | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Shape | Wire | |
| Tolerance | 1% | |
| Working Voltage | 39.1535 V |
Alternate Parts for RWR89S5110FRB12
This table gives cross-reference parts and alternative options found for RWR89S5110FRB12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR89S5110FRB12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RWR89S5110FMB12 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 511 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR89S5110FRB12 vs RWR89S5110FMB12 |
| RWR89N5110FRS73 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 3W, 511ohm, 39.1535V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR89S5110FRB12 vs RWR89N5110FRS73 |
| RWR89S5110FRRSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 511 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR89S5110FRB12 vs RWR89S5110FRRSL |
| RWR89S5110FSBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 3W, 511ohm, 39.1535V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR89S5110FRB12 vs RWR89S5110FSBSL |
| RWR89S5110FSB12 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 3W, 511ohm, 39.1535V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR89S5110FRB12 vs RWR89S5110FSB12 |
| RWR89S5110FSBSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 511 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR89S5110FRB12 vs RWR89S5110FSBSL |
| RWR89N5110FRB12 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 3W, 511ohm, 39.1535V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR89S5110FRB12 vs RWR89N5110FRB12 |
| RWR89N5110FRRSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 511 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR89S5110FRB12 vs RWR89N5110FRRSL |
| RWR89S5110FRB12 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 511 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR89S5110FRB12 vs RWR89S5110FRB12 |
| RWR89S5110FSS73 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 511 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR89S5110FRB12 vs RWR89S5110FSS73 |
RWR89S5110FRB12 Frequently Asked Questions (FAQ)
-
The thermal resistance (Rth) of the RWR89S5110FRB12 is typically around 250°C/W, but it's recommended to consult the datasheet or contact Vishay Intertechnologies for the most up-to-date and accurate information.
-
The RWR89S5110FRB12 is a thick-film resistor, which may not be the best choice for high-frequency applications due to its limited frequency response. For high-frequency applications, consider using thin-film resistors or other specialized components.
-
The RWR89S5110FRB12 has a maximum operating temperature of 155°C. While it can tolerate high temperatures, it's essential to ensure that the component is used within its specified temperature range to maintain reliability and performance.
-
The power rating of the RWR89S5110FRB12 is 1 Watt. It's crucial to ensure that the component is not subjected to excessive power to prevent overheating and damage.
-
Yes, the RWR89S5110FRB12 is RoHS (Restriction of Hazardous Substances) compliant, meaning it meets the European Union's directive on the restriction of certain hazardous substances in electrical and electronic equipment.