Part Details for RXW152M1ABK-1020S by Surge Components Inc
Overview of RXW152M1ABK-1020S by Surge Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RXW152M1ABK-1020S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RXW152M1ABK-1020S
|
Avnet Americas | CAP ALUM 1500UF 10V 20% 6000LHRS 10 X 20 - Bulk (Alt: RXW152M1ABK-1020S) RoHS: Compliant Min Qty: 6000 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ |
Part Details for RXW152M1ABK-1020S
RXW152M1ABK-1020S CAD Models
RXW152M1ABK-1020S Part Data Attributes
|
RXW152M1ABK-1020S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
RXW152M1ABK-1020S
Surge Components Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.15 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 732 mA | |
Surface Mount | NO | |
Tan Delta | 0.21 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for RXW152M1ABK-1020S
This table gives cross-reference parts and alternative options found for RXW152M1ABK-1020S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RXW152M1ABK-1020S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41858C3158M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 1500uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Epcos | RXW152M1ABK-1020S vs B41858C3158M000 |
B41858C3158M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Corporation | RXW152M1ABK-1020S vs B41858C3158M000 |
B41888C3158M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Corporation | RXW152M1ABK-1020S vs B41888C3158M000 |
B41888C3158M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 1500uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Epcos | RXW152M1ABK-1020S vs B41888C3158M000 |
NRSZC152M10V10X20TBYF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 1500uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | RXW152M1ABK-1020S vs NRSZC152M10V10X20TBYF |