There are no models available for this part yet.
Overview of RXW470M1JBK-0811 by Lelon Electronics Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER8050-811 | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free | |
SER8050-811MEC | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, Ferrite-Core, 3335 | |
SER8050-811MEB | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, Ferrite-Core, 3335 |
Price & Stock for RXW470M1JBK-0811 by Lelon Electronics Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
140-RXW470M1J-0811
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded RoHS: Compliant | 0 |
|
$0.1730 / $0.3760 | Order Now |
CAD Models for RXW470M1JBK-0811 by Lelon Electronics Corp
Part Data Attributes for RXW470M1JBK-0811 by Lelon Electronics Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LELON ELECTRONICS CORP
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
Capacitance
|
47 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
8 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
0.02961 mA
|
Length
|
11.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
63 V
|
Ripple Current
|
202.5 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.09
|
Terminal Pitch
|
3.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for RXW470M1JBK-0811
This table gives cross-reference parts and alternative options found for RXW470M1JBK-0811. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RXW470M1JBK-0811, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPW1J470MPD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | RXW470M1JBK-0811 vs UPW1J470MPD |
EKME630ETE470MHB5B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF, | United Chemi-Con Inc | RXW470M1JBK-0811 vs EKME630ETE470MHB5B |
NRSZ470M63V8X11.5F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF, | NIC Components Corp | RXW470M1JBK-0811 vs NRSZ470M63V8X11.5F1F |
RXW470M1JBK-0811S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | RXW470M1JBK-0811 vs RXW470M1JBK-0811S |
UPJ1J470MPDCC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF, | Nichicon Corporation | RXW470M1JBK-0811 vs UPJ1J470MPDCC |
NRSZ470M63V8X11.5TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | RXW470M1JBK-0811 vs NRSZ470M63V8X11.5TBF |
UPJ1J470MPD1TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | RXW470M1JBK-0811 vs UPJ1J470MPD1TA |
UPM1J470MPD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF | Nichicon Corporation | RXW470M1JBK-0811 vs UPM1J470MPD1CA |
EKME630ELL470MHB5M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF, | United Chemi-Con Inc | RXW470M1JBK-0811 vs EKME630ELL470MHB5M |
UPJ1J470MPDCM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF, | Nichicon Corporation | RXW470M1JBK-0811 vs UPJ1J470MPDCM |