Part Details for RYVV-65B-R4 by CommScope Inc
Results Overview of RYVV-65B-R4 by CommScope Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RYVV-65B-R4 Information
RYVV-65B-R4 by CommScope Inc is an RF/Microwave Antenna.
RF/Microwave Antennas are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
RYVV-65B-R4 Part Data Attributes
|
|
RYVV-65B-R4
CommScope Inc
Buy Now
Datasheet
|
Compare Parts:
RYVV-65B-R4
CommScope Inc
Base Station/Broadcast Transmission Antenna, 694MHz Min, 960MHz Max, 15.1dB Gain
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Date Of Intro | 2019-04-02 | |
| Beamwidth-E | 11.8 Deg | |
| Characteristic Impedance | 50 Ω | |
| Front/Back Ratio | 31 Db | |
| Gain | 15.1 Db | |
| Operating Frequency-Max | 960 Mhz | |
| Operating Frequency-Min | 694 Mhz | |
| Polarization | Dual Polarized | |
| RF/Microwave Device Type | Base Station/Broadcast Transmission Antenna | |
| Transmission Power-Max | 800 W | |
| VSWR-Max | 1.5 | |
| Wind Rating | 150 Mph |