Part Details for RZVS1921BK1 by Hammond Manufacturing
Results Overview of RZVS1921BK1 by Hammond Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RZVS1921BK1 Information
RZVS1921BK1 by Hammond Manufacturing is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RZVS1921BK1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
03M5409
|
Newark | Vented Fixed Shelf, 1.31In, Steel, Rack U Height:-, External Width - Metric:451Mm, External Depth - Metric:533Mm, For Use With:19" Racks, External Width - Imperial:17.8", External Depth - Imperial:21", Product Range:-, Colour:Black Rohs Compliant: Yes |Hammond RZVS1921BK1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$78.3700 / $98.4600 | Buy Now |
|
DISTI #
HM2284-ND
|
DigiKey | SHELF FIXED 20.8X17.8X1.3" BLACK Min Qty: 1 Lead time: 4 Weeks Container: Box |
19 In Stock |
|
$78.3752 / $99.5400 | Buy Now |
|
DISTI #
546-RZVS1921BK1
|
Mouser Electronics | Racks & Rack Cabinet Accessories Fixed Rail Mount Shelf RoHS: Compliant | 16 |
|
$78.3700 / $98.6400 | Buy Now |
|
DISTI #
70164804
|
RS | FIXED SHELF, VENTED, 21 INCH, BLACK Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$95.4100 / $100.4300 | Buy Now |
|
|
Onlinecomponents.com | rack - fixed rail mount shelf COO: Canada RoHS: Compliant |
9 In Stock |
|
$76.0800 / $97.9700 | Buy Now |
|
DISTI #
51587321
|
Verical | Fixed Shelf Rail, Steel, 17.75In Length, 20.84In Depth, 1.31In Height RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1406 | Americas - 9 |
|
$100.6061 / $122.9235 | Buy Now |
|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$70.0000 / $107.6900 | Buy Now |
|
|
Master Electronics | rack - fixed rail mount shelf COO: Canada RoHS: Compliant |
9 In Stock |
|
$76.0800 / $97.9700 | Buy Now |
|
|
Neutron USA | Racks & Rack Cabinet Accessories Fixed Rail Mount Shelf | 47 |
|
$199.9900 | Buy Now |