Part Details for S-1165B44MC-N7DTFG by ABLIC Inc.
Overview of S-1165B44MC-N7DTFG by ABLIC Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-1165B44MC-N7DTFG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-1165B44MC-N7DTFG-ND
|
DigiKey | IC REG LINEAR 4.4V 200MA SOT23-5 Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.3594 / $0.3931 | Buy Now |
DISTI #
S-1165B44MC-N7DTFG
|
Avnet Americas | LDO Regulator Positive Single-OUT 4.4V 200mA 5-Pin SOT-23 T/R - Tape and Reel (Alt: S-1165B44MC-N7DTFG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.3400 / $0.3800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3390 / $0.3970 | Buy Now |
DISTI #
S-1165B44MC-N7DTFG
|
Avnet Americas | LDO Regulator Positive Single-OUT 4.4V 200mA 5-Pin SOT-23 T/R - Tape and Reel (Alt: S-1165B44MC-N7DTFG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.3400 / $0.3800 | Buy Now |
Part Details for S-1165B44MC-N7DTFG
S-1165B44MC-N7DTFG CAD Models
S-1165B44MC-N7DTFG Part Data Attributes:
|
S-1165B44MC-N7DTFG
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-1165B44MC-N7DTFG
ABLIC Inc.
Fixed Positive LDO Regulator, 4.4V, 0.2V Dropout, CMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.2 V | |
Dropout Voltage1-Nom | 0.14 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 4.9 V | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.01408% | |
Load Regulation-Max | 0.04% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 4.414 V | |
Output Voltage1-Min | 4.356 V | |
Output Voltage1-Nom | 4.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.3 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tolerance-Max | 1% | |
Width | 1.6 mm |
Alternate Parts for S-1165B44MC-N7DTFG
This table gives cross-reference parts and alternative options found for S-1165B44MC-N7DTFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-1165B44MC-N7DTFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-1167B46-M5T1 | Fixed Positive LDO Regulator, 4.6V, 0.21V Dropout, CMOS, PDSO5, SOT-23, 5 PIN | Seiko Instruments Inc | S-1165B44MC-N7DTFG vs S-1167B46-M5T1 |
MAX8878EUK46-T | Fixed Positive LDO Regulator, 4.6V, 0.12V Dropout, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | S-1165B44MC-N7DTFG vs MAX8878EUK46-T |
S-1167B48-M5T1G | Fixed Positive LDO Regulator, 4.8V, 0.21V Dropout, CMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN | ABLIC Inc. | S-1165B44MC-N7DTFG vs S-1167B48-M5T1G |
S-1111B48MC-NZH-TF | Fixed Positive LDO Regulator, 4.8V, CMOS, PDSO5, SOT-23, 5 PIN | ABLIC Inc. | S-1165B44MC-N7DTFG vs S-1111B48MC-NZH-TF |
S-1121B44MC-N3DTFU | Fixed Positive LDO Regulator, 4.4V, 0.26V Dropout, CMOS, PDSO5, HALOGEN AND LEAD FREE, SOT-23, 5 PIN | ABLIC Inc. | S-1165B44MC-N7DTFG vs S-1121B44MC-N3DTFU |
S-T111B47MC-OHGTFU | IC REG LINEAR 4.7V 150MA SOT-23-5 | ABLIC Inc. | S-1165B44MC-N7DTFG vs S-T111B47MC-OHGTFU |
R1163N471D-TR-FE | Fixed Positive LDO Regulator, 4.7V, 0.35V Dropout, CMOS, PDSO5, HALOGEN FREE AND ROHS COMPLIANT, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | S-1165B44MC-N7DTFG vs R1163N471D-TR-FE |
R1163N451E-TR-FE | Fixed Positive LDO Regulator, 4.5V, 0.35V Dropout, CMOS, PDSO5, HALOGEN FREE AND ROHS COMPLIANT, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | S-1165B44MC-N7DTFG vs R1163N451E-TR-FE |
S-1121B46MC-N3F-TF | Fixed Positive LDO Regulator, 4.6V, CMOS, PDSO5, SOT-23, 5 PIN | ABLIC Inc. | S-1165B44MC-N7DTFG vs S-1121B46MC-N3F-TF |
R1163N441D-TR-FE | Fixed Positive LDO Regulator, 4.4V, 0.35V Dropout, CMOS, PDSO5, HALOGEN FREE AND ROHS COMPLIANT, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | S-1165B44MC-N7DTFG vs R1163N441D-TR-FE |