Part Details for S-1206B27-M3T1G by ABLIC Inc.
Results Overview of S-1206B27-M3T1G by ABLIC Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S-1206B27-M3T1G Information
S-1206B27-M3T1G by ABLIC Inc. is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| HM2P08PKM3T1GFLF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type B, 125 Signal Pin, Press Fit Tail,Shielded, 250 mating cycles-Rear Plug up and ROHS Compliant |
Price & Stock for S-1206B27-M3T1G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
S-1206B27-M3T1G-ND
|
DigiKey | IC REG LINEAR 2.7V 250MA SOT23-3 Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.4160 / $0.4408 | Buy Now |
|
DISTI #
S-1206B27-M3T1G
|
Avnet Americas | - Tape and Reel (Alt: S-1206B27-M3T1G) COO: Japan RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.3600 / $0.4300 | Buy Now |
|
DISTI #
628-S-1206B27-M3T1G
|
Mouser Electronics | LDO Voltage Regulators Linear LDO Reg Hi 1uA Iq 250mA Iout RoHS: Compliant | 0 |
|
$0.4180 / $0.4320 | Order Now |
|
|
Onlinecomponents.com | LDO Regulator Pos 2.7V 0.25A 3-Pin SOT-23 T/R COO: Japan RoHS: Compliant | 0 |
|
$0.4294 / $0.6260 | Buy Now |
|
DISTI #
SMC-S-1206B27-M3T1G
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Year Warranty RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2018+ Container: Tape & Reel | 5617 |
|
RFQ | |
|
|
Chip Stock | ICRegLinear2.7V250MASOT23-3 | 7774 |
|
RFQ |
US Tariff Estimator: S-1206B27-M3T1G by ABLIC Inc.
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for S-1206B27-M3T1G
S-1206B27-M3T1G Part Data Attributes
|
|
S-1206B27-M3T1G
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-1206B27-M3T1G
ABLIC Inc.
Fixed Positive LDO Regulator, 2.7V, 0.36V Dropout, CMOS, PDSO3, SOT-23, 3 PIN
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOT-23 | |
| Package Description | Sot-23, 3 Pin | |
| Pin Count | 3 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 16 Weeks | |
| Dropout Voltage1-Max | 0.36 V | |
| Dropout Voltage1-Nom | 0.23 V | |
| Input Voltage-Max | 6.5 V | |
| Input Voltage-Min | 3.2 V | |
| JESD-30 Code | R-PDSO-G3 | |
| Length | 2.9 Mm | |
| Load Regulation-Max | 0.04% | |
| Number of Functions | 1 | |
| Number of Terminals | 3 | |
| Output Current1-Max | 0.25 A | |
| Output Voltage1-Max | 2.727 V | |
| Output Voltage1-Min | 2.673 V | |
| Output Voltage1-Nom | 2.7 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TO-236 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Seated Height-Max | 1.3 Mm | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Voltage Tolerance-Max | 1% | |
| Width | 1.6 Mm |
Alternate Parts for S-1206B27-M3T1G
This table gives cross-reference parts and alternative options found for S-1206B27-M3T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-1206B27-M3T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AIC1722A-27CUBG | Analog Integrations Corporation | Check for Price | Fixed Positive LDO Regulator, 2.7V, CMOS, PDSO3, MO-178, SOT-23, 3 PIN | S-1206B27-M3T1G vs AIC1722A-27CUBG |
| APL5102-27AI-TRL | American Power Devices Inc | Check for Price | Fixed Positive LDO Regulator, 2.7V, CMOS, PDSO3, ROHS COMPLIANT, SOT-23, 3 PIN | S-1206B27-M3T1G vs APL5102-27AI-TRL |
| AIC1722A-27PUBG | Analog Integrations Corporation | Check for Price | Fixed Positive LDO Regulator, 2.7V, CMOS, PDSO3, SOT-23, 3 PIN | S-1206B27-M3T1G vs AIC1722A-27PUBG |
| AIC1734-27CUBG | Analog Integrations Corporation | Check for Price | Fixed Positive LDO Regulator, 2.7V, 0.67V Dropout, CMOS, PDSO3, MO-178, SOT-23, 3 PIN | S-1206B27-M3T1G vs AIC1734-27CUBG |
| AIC1722A-27PUTR | Analog Integrations Corporation | Check for Price | Fixed Positive LDO Regulator, 2.7V, CMOS, PDSO3, SOT-23, 3 PIN | S-1206B27-M3T1G vs AIC1722A-27PUTR |
S-1206B27-M3T1G Frequently Asked Questions (FAQ)
-
According to ABLIC Inc.'s application notes, a 1-10uF ceramic capacitor (X5R or X7R type) is recommended for input decoupling, placed as close to the VIN pin as possible.
-
To ensure stability, follow the recommended output capacitor values and types (1-22uF, X5R or X7R type), and place them close to the VOUT pin. Additionally, ensure that the output capacitor's ESR (Equivalent Series Resistance) is within the recommended range (0.1-10 ohms).
-
The maximum ambient temperature for the S-1206B27-M3T1G is 85°C, with a derated output current above 70°C. Refer to the datasheet for the thermal derating curve.
-
While the S-1206B27-M3T1G is a high-quality voltage regulator, it is not specifically designed for high-reliability or automotive applications. For such applications, consider using ABLIC Inc.'s automotive-grade or high-reliability products, which are designed to meet stricter requirements.
-
Use the following formula to calculate power dissipation: Pd = (VIN - VOUT) x IOUT. Then, use the thermal resistance (Rth) and power dissipation to calculate the junction temperature: Tj = Ta + (Rth x Pd), where Ta is the ambient temperature.