Part Details for S-13L41AF by ABLIC Inc.
Overview of S-13L41AF by ABLIC Inc.
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for S-13L41AF
S-13L41AF CAD Models
S-13L41AF Part Data Attributes
|
S-13L41AF
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-13L41AF
ABLIC Inc.
Microcontroller, 4-Bit, MROM, 0.5MHz, CMOS, PDSO20, 1.27 MM PITCH, SOP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO INSTRUMENTS USA INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 4 | |
Clock Frequency-Max | 0.5 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.6 mm | |
Number of I/O Lines | 14 | |
Number of Terminals | 20 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8 | |
ROM (words) | 768 | |
ROM Programmability | MROM | |
Seated Height-Max | 2.2 mm | |
Speed | 0.5 MHz | |
Supply Current-Max | 0.4 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.2 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for S-13L41AF
This table gives cross-reference parts and alternative options found for S-13L41AF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-13L41AF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-13L41AF | Microcontroller, 4-Bit, MROM, 0.5MHz, CMOS, PDSO20, 1.27 MM PITCH, SOP-20 | Seiko Epson Corporation | S-13L41AF vs S-13L41AF |
S-13L41AF | 4-BIT, MROM, 0.5MHz, MICROCONTROLLER, PDSO20, 1.27 MM PITCH, SOP-20 | Epson Electronics America Inc | S-13L41AF vs S-13L41AF |