Part Details for S-1663CS by Century Spring Corp
Results Overview of S-1663CS by Century Spring Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S-1663CS Information
S-1663CS by Century Spring Corp is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for S-1663CS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2343-S-1663CS-ND
|
DigiKey | COMPRESSION STEEL 1.750" 2.660" Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
290 In Stock |
|
$10.5800 / $25.8000 | Buy Now |