Part Details for S-19212B30A-M5T1U by ABLIC Inc.
Results Overview of S-19212B30A-M5T1U by ABLIC Inc.
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S-19212B30A-M5T1U Information
S-19212B30A-M5T1U by ABLIC Inc. is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 74AC11000N | Texas Instruments | Quadruple 2-Input Positive-NAND Gates 16-PDIP -40 to 85 | |
| 74AC11004DW | Texas Instruments | Hex Inverters 20-SOIC -40 to 85 | |
| 74AC11074D | Texas Instruments | Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SOIC -40 to 85 |
Price & Stock for S-19212B30A-M5T1U
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1662-S-19212B30A-M5T1UTR-ND
|
DigiKey | IC REG LINEAR 3V 250MA SOT23-5 Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1698 / $1.1934 | Buy Now |
|
DISTI #
S-19212B30A-M5T1U
|
Avnet Americas | LDO Regulator Positive 3V 250mA 5-Pin SOT-23 T/R - Tape and Reel (Alt: S-19212B30A-M5T1U) COO: Japan RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Tape & Reel | 0 |
|
RFQ | |
|
DISTI #
628-S-19212B30AM5T1U
|
Mouser Electronics | LDO Voltage Regulators RoHS: Compliant | 0 |
|
$1.1000 / $1.1200 | Order Now |
|
|
Onlinecomponents.com | COO: Japan RoHS: Compliant | 0 |
|
$1.0800 / $2.9500 | Buy Now |
|
DISTI #
87559157
|
Verical | Voltage Regulator With High-Withstand Voltage Automotive AEC-Q100 Min Qty: 52 Package Multiple: 1 | Americas - 100 |
|
$0.6450 | Buy Now |
|
DISTI #
36549468
|
Verical | Voltage Regulator With High-Withstand Voltage Automotive AEC-Q100 Min Qty: 46 Package Multiple: 1 Date Code: 1501 | Americas - 100 |
|
$1.5322 / $1.6488 | Buy Now |
|
|
Quest Components | 80 |
|
$1.8700 / $3.7400 | Buy Now |
US Tariff Estimator: S-19212B30A-M5T1U by ABLIC Inc.
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for S-19212B30A-M5T1U
S-19212B30A-M5T1U Part Data Attributes
|
|
S-19212B30A-M5T1U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-19212B30A-M5T1U
ABLIC Inc.
IC REG LINEAR 3.0V 250MA SOT-23-5
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sot-23, 5 Pin | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 18 Weeks | |
| Adjustability | Fixed | |
| Dropout Voltage1-Nom | 0.8 V | |
| Input Voltage-Max | 36 V | |
| Input Voltage-Min | 3 V | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e3 | |
| Length | 2.9 Mm | |
| Line Regulation-Max | 0.02925% | |
| Load Regulation-Max | 0.03% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature TJ-Max | 150 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current1-Max | 0.25 A | |
| Output Voltage1-Max | 3.06 V | |
| Output Voltage1-Min | 2.94 V | |
| Output Voltage1-Nom | 3 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 1.3 Mm | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Voltage Tolerance-Max | 2% | |
| Width | 1.6 Mm |