Part Details for S-19212B50A-E6T1U by ABLIC Inc.
Results Overview of S-19212B50A-E6T1U by ABLIC Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S-19212B50A-E6T1U Information
S-19212B50A-E6T1U by ABLIC Inc. is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for S-19212B50A-E6T1U
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1662-S-19212B50A-E6T1UTR-ND
|
DigiKey | IC REG LINEAR 5V 250MA 6-HSOP Min Qty: 4000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1613 / $1.1831 | Buy Now |
|
DISTI #
S-19212B50A-E6T1U
|
Avnet Americas | LDO Regulator Positive 5V 250mA 6-Pin HSOP T/R - Tape and Reel (Alt: S-19212B50A-E6T1U) COO: Japan RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Tape & Reel | 0 |
|
RFQ | |
|
DISTI #
628-S-19212B50AE6T1U
|
Mouser Electronics | LDO Voltage Regulators RoHS: Compliant | 0 |
|
$1.1200 | Order Now |
|
|
Onlinecomponents.com | COO: Japan RoHS: Compliant | 0 |
|
$1.0800 / $2.9500 | Buy Now |
US Tariff Estimator: S-19212B50A-E6T1U by ABLIC Inc.
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for S-19212B50A-E6T1U
S-19212B50A-E6T1U Part Data Attributes
|
|
S-19212B50A-E6T1U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-19212B50A-E6T1U
ABLIC Inc.
IC REG LINEAR 5.0V 250MA HSOP-6
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hsop-6 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 18 Weeks | |
| Adjustability | Fixed | |
| Dropout Voltage1-Nom | 0.8 V | |
| Input Voltage-Max | 36 V | |
| Input Voltage-Min | 5.5 V | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e3 | |
| Length | 5.02 Mm | |
| Line Regulation-Max | 0.04575% | |
| Load Regulation-Max | 0.03% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature TJ-Max | 150 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current1-Max | 0.25 A | |
| Output Voltage1-Max | 5.1 V | |
| Output Voltage1-Min | 4.9 V | |
| Output Voltage1-Nom | 5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP6,.25,75 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 1.75 Mm | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.91 Mm | |
| Terminal Position | Dual | |
| Voltage Tolerance-Max | 2% | |
| Width | 3.9 Mm |
S-19212B50A-E6T1U Frequently Asked Questions (FAQ)
-
According to ABLIC's application notes, a 1uF to 10uF ceramic capacitor with an X5R or X7R dielectric is recommended for the input capacitor (CIN). This helps to filter out noise and ensure stable operation.
-
To ensure stable and accurate output voltage, make sure to use a suitable output capacitor (COUT) with a value between 1uF to 10uF, and an ESR (Equivalent Series Resistance) of less than 1 ohm. Additionally, keep the output capacitor close to the VOUT pin and use a low-ESR capacitor to minimize voltage droop.
-
The maximum ambient temperature for the S-19212B50A-E6T1U is 105°C. However, the device can operate up to 125°C with derating. Be sure to check the thermal derating curve in the datasheet to ensure the device operates within its specified limits.
-
The S-19212B50A-E6T1U is an automotive-grade voltage regulator, meeting the AEC-Q100 standard. It's suitable for high-reliability and automotive applications, but be sure to follow the recommended operating conditions and guidelines to ensure the device meets the required specifications.
-
To calculate the power dissipation, use the formula: Pd = (VIN - VOUT) x IOUT. Then, use the thermal resistance (Rth) value from the datasheet to calculate the junction temperature: Tj = Ta + (Rth x Pd), where Ta is the ambient temperature.