Part Details for S-19212B50A-U5T1U by ABLIC Inc.
Results Overview of S-19212B50A-U5T1U by ABLIC Inc.
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S-19212B50A-U5T1U Information
S-19212B50A-U5T1U by ABLIC Inc. is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 74AC11000N | Texas Instruments | Quadruple 2-Input Positive-NAND Gates 16-PDIP -40 to 85 | |
| 74AC11004DW | Texas Instruments | Hex Inverters 20-SOIC -40 to 85 | |
| 74AC11074D | Texas Instruments | Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SOIC -40 to 85 |
Price & Stock for S-19212B50A-U5T1U
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1662-S-19212B50A-U5T1UTR-ND
|
DigiKey | IC REG LINEAR 5V 250MA SOT89-5 Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1652 / $1.2417 | Buy Now |
|
DISTI #
S-19212B50A-U5T1U
|
Avnet Americas | LDO Regulator Positive 5V 250mA 5-Pin SOT-89 T/R - Tape and Reel (Alt: S-19212B50A-U5T1U) COO: Japan RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tape & Reel | 0 |
|
RFQ | |
|
DISTI #
628-S-19212B50AU5T1U
|
Mouser Electronics | LDO Voltage Regulators RoHS: Compliant | 0 |
|
$1.1300 / $3.5400 | Order Now |
|
|
Onlinecomponents.com | COO: Japan RoHS: Compliant | 0 |
|
$1.1000 / $1.2600 | Buy Now |
|
DISTI #
87560184
|
Verical | LDO Regulator Pos 5V 0.25A Automotive 6-Pin(5+Tab) SOT-89 RoHS: Compliant Min Qty: 37 Package Multiple: 1 | Americas - 1159 |
|
$0.9210 / $2.1500 | Buy Now |
|
DISTI #
56444088
|
Verical | LDO Regulator Pos 5V 0.25A Automotive 6-Pin(5+Tab) SOT-89 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 2001 | Americas - 30 |
|
$2.5124 | Buy Now |
|
|
Quest Components | 799 |
|
$1.7705 / $3.2190 | Buy Now | |
|
|
GLYN GmbH & Co. KG | Volt. Reg, FOR AUTOMOTIVE 125øC OPERATION HIGH-WI | 4001 |
|
RFQ | |
|
DISTI #
S-19212B50A-U5T1U
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 1159 |
|
$0.7160 / $2.1500 | Buy Now |
US Tariff Estimator: S-19212B50A-U5T1U by ABLIC Inc.
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for S-19212B50A-U5T1U
S-19212B50A-U5T1U Part Data Attributes
|
|
S-19212B50A-U5T1U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-19212B50A-U5T1U
ABLIC Inc.
IC REG LINEAR 5.0V 250MA SOT-89-5
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sot-89, 5 Pin | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 18 Weeks | |
| Adjustability | Fixed | |
| Dropout Voltage1-Nom | 0.8 V | |
| Input Voltage-Max | 36 V | |
| Input Voltage-Min | 5.5 V | |
| JESD-30 Code | R-XDSO-F5 | |
| JESD-609 Code | e3 | |
| Length | 4.5 Mm | |
| Line Regulation-Max | 0.04575% | |
| Load Regulation-Max | 0.03% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature TJ-Max | 150 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current1-Max | 0.25 A | |
| Output Voltage1-Max | 5.1 V | |
| Output Voltage1-Min | 4.9 V | |
| Output Voltage1-Nom | 5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSOF | |
| Package Equivalence Code | TO-243 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile | |
| Packing Method | Tr | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 1.6 Mm | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Tin | |
| Terminal Form | Flat | |
| Terminal Pitch | 1.5 Mm | |
| Terminal Position | Dual | |
| Voltage Tolerance-Max | 2% | |
| Width | 2.5 Mm |
S-19212B50A-U5T1U Frequently Asked Questions (FAQ)
-
According to ABLIC's application notes, a 1uF to 10uF ceramic capacitor with an X5R or X7R dielectric is recommended for the input capacitor (CIN). This helps to filter out noise and ensure stable operation.
-
To ensure accurate and stable output voltage, make sure to use a high-quality output capacitor (COUT) with a low ESR value (less than 1 ohm). A 1uF to 10uF ceramic capacitor with an X5R or X7R dielectric is recommended. Additionally, ensure the PCB layout is well-designed, with short traces and minimal noise coupling.
-
The S-19212B50A-U5T1U has an operating ambient temperature range of -40°C to +105°C. However, the maximum junction temperature (TJ) is 150°C. Ensure proper thermal design and heat dissipation to prevent overheating.
-
The S-19212B50A-U5T1U is an automotive-grade voltage regulator, meeting the AEC-Q100 standard. It's suitable for high-reliability and automotive applications, but ensure you follow the recommended operating conditions and design guidelines to ensure reliable operation.
-
To calculate power dissipation, use the formula: Pd = (Vin - Vout) x Iout. Then, use the thermal resistance (RthJA) value from the datasheet to calculate the junction temperature rise (ΔTj). Ensure the calculated junction temperature is within the recommended operating range.