Part Details for S-19212B50A-V5T2U by ABLIC Inc.
Results Overview of S-19212B50A-V5T2U by ABLIC Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S-19212B50A-V5T2U Information
S-19212B50A-V5T2U by ABLIC Inc. is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for S-19212B50A-V5T2U
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1662-S-19212B50A-V5T2UTR-ND
|
DigiKey | IC REG LINEAR 5V 250MA TO252-5S Min Qty: 4000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1613 / $1.1831 | Buy Now |
|
DISTI #
S-19212B50A-V5T2U
|
Avnet Americas | LDO Regulator Positive 5V 250mA 5-Pin TO-252S T/R - Tape and Reel (Alt: S-19212B50A-V5T2U) COO: Japan RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Tape & Reel | 0 |
|
RFQ | |
|
DISTI #
628-S-19212B50AV5T2U
|
Mouser Electronics | LDO Voltage Regulators RoHS: Compliant | 0 |
|
$1.1200 | Order Now |
|
|
Onlinecomponents.com | COO: Japan RoHS: Compliant | 0 |
|
$1.0800 / $2.9500 | Buy Now |
|
DISTI #
69890631
|
Verical | LDO Regulator Pos 5V 0.25A Automotive 5-Pin(4+Tab) TO-252-S T/R RoHS: Compliant Min Qty: 41 Package Multiple: 1 Date Code: 2301 | Americas - 3900 |
|
$1.5439 / $1.8463 | Buy Now |
|
|
Quest Components | 3120 |
|
$1.6710 / $3.3420 | Buy Now |
US Tariff Estimator: S-19212B50A-V5T2U by ABLIC Inc.
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for S-19212B50A-V5T2U
S-19212B50A-V5T2U Part Data Attributes
|
|
S-19212B50A-V5T2U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-19212B50A-V5T2U
ABLIC Inc.
IC REG LINEAR 5.0V 250MA TO-252-5S
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | To-252, 5/4 Pin | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 18 Weeks | |
| Adjustability | Fixed | |
| Dropout Voltage1-Nom | 0.8 V | |
| Input Voltage-Max | 36 V | |
| Input Voltage-Min | 5.5 V | |
| JESD-30 Code | R-PSSO-G4 | |
| JESD-609 Code | e3 | |
| Length | 6.5 Mm | |
| Line Regulation-Max | 0.04575% | |
| Load Regulation-Max | 0.03% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 4 | |
| Operating Temperature TJ-Max | 150 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current1-Max | 0.25 A | |
| Output Voltage1-Max | 5.1 V | |
| Output Voltage1-Min | 4.9 V | |
| Output Voltage1-Nom | 5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSO | |
| Package Equivalence Code | SMSIP4/5H,.37,50TB | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Packing Method | Tr | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 1.3 Mm | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Single | |
| Voltage Tolerance-Max | 2% | |
| Width | 4.7 Mm |