Part Details for S-19212B80A-U5T1U by ABLIC Inc.
Results Overview of S-19212B80A-U5T1U by ABLIC Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S-19212B80A-U5T1U Information
S-19212B80A-U5T1U by ABLIC Inc. is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for S-19212B80A-U5T1U
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1662-S-19212B80A-U5T1UTR-ND
|
DigiKey | IC REG LINEAR 8V 250MA SOT89-5 Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1652 / $1.2417 | Buy Now |
|
DISTI #
S-19212B80A-U5T1U
|
Avnet Americas | LDO Regulator Positive 8V 250mA 5-Pin SOT-89 T/R - Tape and Reel (Alt: S-19212B80A-U5T1U) COO: Japan RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tape & Reel | 0 |
|
RFQ | |
|
DISTI #
628-S-19212B80AU5T1U
|
Mouser Electronics | LDO Voltage Regulators RoHS: Compliant | 0 |
|
$1.1300 / $1.2000 | Order Now |
|
|
Onlinecomponents.com | COO: Japan RoHS: Compliant | 0 |
|
$1.1000 / $1.2600 | Buy Now |
US Tariff Estimator: S-19212B80A-U5T1U by ABLIC Inc.
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for S-19212B80A-U5T1U
S-19212B80A-U5T1U Part Data Attributes
|
|
S-19212B80A-U5T1U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-19212B80A-U5T1U
ABLIC Inc.
Fixed Positive LDO Regulator, 8V, CMOS, PDFP6,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sot-89, 5 Pin | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 18 Weeks | |
| Adjustability | Fixed | |
| Dropout Voltage1-Nom | 0.8 V | |
| Input Voltage-Max | 36 V | |
| Input Voltage-Min | 8.5 V | |
| JESD-30 Code | R-XDSO-F5 | |
| JESD-609 Code | e3 | |
| Length | 4.5 Mm | |
| Line Regulation-Max | 0.066% | |
| Load Regulation-Max | 0.035% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature TJ-Max | 150 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current1-Max | 0.25 A | |
| Output Voltage1-Max | 8.16 V | |
| Output Voltage1-Min | 7.84 V | |
| Output Voltage1-Nom | 8 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSOF | |
| Package Equivalence Code | TO-243 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile | |
| Packing Method | Tr | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 1.6 Mm | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Tin | |
| Terminal Form | Flat | |
| Terminal Pitch | 1.5 Mm | |
| Terminal Position | Dual | |
| Voltage Tolerance-Max | 2% | |
| Width | 2.5 Mm |