Part Details for S-19212D50A-M5T1U by ABLIC Inc.
Results Overview of S-19212D50A-M5T1U by ABLIC Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S-19212D50A-M5T1U Information
S-19212D50A-M5T1U by ABLIC Inc. is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 74AC11000N | Texas Instruments | Quadruple 2-Input Positive-NAND Gates 16-PDIP -40 to 85 | |
| 74AC11004DW | Texas Instruments | Hex Inverters 20-SOIC -40 to 85 | |
| 74AC11074D | Texas Instruments | Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SOIC -40 to 85 |
Price & Stock for S-19212D50A-M5T1U
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1662-S-19212D50A-M5T1UCT-ND
|
DigiKey | IC REG LINEAR 5V 250MA SOT23-5 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
4002 In Stock |
|
$1.1698 / $2.3200 | Buy Now |
|
DISTI #
S-19212D50A-M5T1U
|
Avnet Americas | LDO Regulator Positive 5V 250mA 5-Pin SOT-23 T/R - Tape and Reel (Alt: S-19212D50A-M5T1U) COO: Japan RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Tape & Reel | 0 |
|
RFQ | |
|
DISTI #
628-S19212D50AM5T1U
|
Mouser Electronics | LDO Voltage Regulators IC REG LINEAR 5.0V 250MA RoHS: Compliant | 3417 |
|
$1.0800 / $2.3200 | Buy Now |
|
|
Onlinecomponents.com | COO: Japan RoHS: Compliant | 0 |
|
$1.0800 / $2.9500 | Buy Now |
|
DISTI #
63402698
|
Verical | FOR AUTOMOTIVE 125 DEGREE C OPERATION HIGH-WITHSTAND VOLTAGE LOW DROPOUT CMOS VOLTAGE REGULATOR RoHS: Compliant Min Qty: 41 Package Multiple: 1 Date Code: 2201 | Americas - 2945 |
|
$1.5439 / $1.8463 | Buy Now |
|
|
Quest Components | 2356 |
|
$1.6710 / $3.3420 | Buy Now |
US Tariff Estimator: S-19212D50A-M5T1U by ABLIC Inc.
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for S-19212D50A-M5T1U
S-19212D50A-M5T1U CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
S-19212D50A-M5T1U Part Data Attributes
|
|
S-19212D50A-M5T1U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-19212D50A-M5T1U
ABLIC Inc.
IC REG LINEAR 5.0V 250MA SOT-23-5
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sot-23, 5 Pin | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 18 Weeks | |
| Adjustability | Fixed | |
| Dropout Voltage1-Nom | 0.8 V | |
| Input Voltage-Max | 36 V | |
| Input Voltage-Min | 5.5 V | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e3 | |
| Length | 2.9 Mm | |
| Line Regulation-Max | 0.04575% | |
| Load Regulation-Max | 0.03% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature TJ-Max | 150 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current1-Max | 0.25 A | |
| Output Voltage1-Max | 5.1 V | |
| Output Voltage1-Min | 4.9 V | |
| Output Voltage1-Nom | 5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 1.3 Mm | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Voltage Tolerance-Max | 2% | |
| Width | 1.6 Mm |
S-19212D50A-M5T1U Frequently Asked Questions (FAQ)
-
The recommended operating voltage range is 2.5V to 5.5V, as specified in the datasheet.
-
To ensure stability, it's recommended to use a 1uF ceramic capacitor for CIN and a 10uF ceramic capacitor for COUT, as specified in the datasheet.
-
The maximum output current capability is 500mA, as specified in the datasheet.
-
It's recommended to provide a thermal pad on the PCB to dissipate heat, and to ensure good airflow around the device. The maximum junction temperature is 125°C.
-
The EN (Enable) pin is used to enable or disable the regulator. A logic high on the EN pin enables the regulator, while a logic low disables it.