Part Details for S-19212D50H-E6T1U by ABLIC Inc.
Results Overview of S-19212D50H-E6T1U by ABLIC Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S-19212D50H-E6T1U Information
S-19212D50H-E6T1U by ABLIC Inc. is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 74AC11000N | Texas Instruments | Quadruple 2-Input Positive-NAND Gates 16-PDIP -40 to 85 | |
| 74AC11004DW | Texas Instruments | Hex Inverters 20-SOIC -40 to 85 | |
| 74AC11074D | Texas Instruments | Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SOIC -40 to 85 |
Price & Stock for S-19212D50H-E6T1U
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1662-S-19212D50H-E6T1UTR-ND
|
DigiKey | IC REG LINEAR 5V 250MA 6-HSOP Min Qty: 4000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0930 / $1.1137 | Buy Now |
|
DISTI #
S-19212D50H-E6T1U
|
Avnet Americas | LDO Regulator Positive 5V 250mA 6-Pin HSOP T/R - Tape and Reel (Alt: S-19212D50H-E6T1U) COO: Japan RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Tape & Reel | 0 |
|
RFQ | |
|
DISTI #
628-S-19212D50HE6T1U
|
Mouser Electronics | LDO Voltage Regulators RoHS: Compliant | 0 |
|
$1.0600 | Order Now |
|
|
Onlinecomponents.com | COO: Japan RoHS: Compliant | 0 |
|
$1.0100 / $2.7800 | Buy Now |
|
DISTI #
87558816
|
Verical | VOLTAGE LOW DROPOUT CMOS VOLTAGE REGULATOR Min Qty: 39 Package Multiple: 1 | Americas - 3995 |
|
$0.7563 / $1.0300 | Buy Now |
|
DISTI #
S-19212D50H-E6T1U
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 3995 |
|
$0.6520 / $1.0300 | Buy Now |
US Tariff Estimator: S-19212D50H-E6T1U by ABLIC Inc.
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for S-19212D50H-E6T1U
S-19212D50H-E6T1U CAD Models
-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
S-19212D50H-E6T1U Part Data Attributes
|
|
S-19212D50H-E6T1U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-19212D50H-E6T1U
ABLIC Inc.
IC REG LINEAR 5.0V 250MA HSOP-6
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hsop-6 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 18 Weeks | |
| Adjustability | Fixed | |
| Dropout Voltage1-Nom | 0.8 V | |
| Input Voltage Absolute-Max | 45 V | |
| Input Voltage-Max | 36 V | |
| Input Voltage-Min | 5.5 V | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e3 | |
| Length | 5.02 Mm | |
| Line Regulation-Max | 0.04575% | |
| Load Regulation-Max | 0.03% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature TJ-Max | 150 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current1-Max | 0.25 A | |
| Output Voltage1-Max | 5.1 V | |
| Output Voltage1-Min | 4.9 V | |
| Output Voltage1-Nom | 5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP6,.25,75 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 1.75 Mm | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.91 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 10 | |
| Voltage Tolerance-Max | 2% | |
| Width | 3.9 Mm |
S-19212D50H-E6T1U Frequently Asked Questions (FAQ)
-
A 10uF to 22uF ceramic capacitor with an X5R or X7R dielectric is recommended for input decoupling, placed as close to the VIN pin as possible.
-
Use a 10kΩ to 100kΩ resistor for the feedback network, and ensure the output capacitor is a low-ESR type (e.g., ceramic or polymer) with a value between 10uF to 47uF.
-
The device is rated for operation up to 125°C, but derating may be necessary for high-current or high-temperature applications. Consult the datasheet for thermal derating curves.
-
The S-19212D50H-E6T1U is an automotive-grade device, meeting the AEC-Q100 standard. However, it's essential to review the datasheet and application notes to ensure it meets the specific requirements of your project.
-
The device has built-in overcurrent protection (OCP) and short-circuit protection (SCP). However, it's still recommended to add external protection, such as a fuse or PTC, to prevent damage from excessive current or voltage.