Part Details for S-19214B50A-V5T2U7 by ABLIC Inc.
Results Overview of S-19214B50A-V5T2U7 by ABLIC Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S-19214B50A-V5T2U7 Information
S-19214B50A-V5T2U7 by ABLIC Inc. is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for S-19214B50A-V5T2U7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1662-S-19214B50A-V5T2U7CT-ND
|
DigiKey | IC REG LINEAR 5V 1A TO252-5S Min Qty: 4000 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7025 | Buy Now |
|
DISTI #
S-19214B50A-V5T2U7
|
Avnet Americas | LDO Regulator Positive 5V 1A 5-Pin TO-252S T/R - Tape and Reel (Alt: S-19214B50A-V5T2U7) COO: Japan RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Tape & Reel | 0 |
|
RFQ | |
|
DISTI #
628-S19214B50AV5T2U7
|
Mouser Electronics | LDO Voltage Regulators AUTOMOTIVE, 125°C OPERATION, 36 V INPUT, 1000 mA VOLTAGE REGULATOR RoHS: Compliant | 20 |
|
$1.6200 / $3.2400 | Buy Now |
|
|
Onlinecomponents.com | COO: Japan RoHS: Compliant | 0 |
|
$1.6100 / $4.5400 | Buy Now |
|
DISTI #
61247472
|
Verical | 36 V INPUT, 1000 mA Voltage Regulator Min Qty: 31 Package Multiple: 1 Date Code: 2101 | Americas - 31 |
|
$2.4310 | Buy Now |
|
|
Quest Components | 24 |
|
$3.0228 / $4.1220 | Buy Now |
US Tariff Estimator: S-19214B50A-V5T2U7 by ABLIC Inc.
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for S-19214B50A-V5T2U7
S-19214B50A-V5T2U7 Part Data Attributes
|
|
S-19214B50A-V5T2U7
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-19214B50A-V5T2U7
ABLIC Inc.
FIXED POSITIVE LDO REGULATOR,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | To-252, 5 Pin | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 18 Weeks | |
| Adjustability | Fixed | |
| Dropout Voltage1-Max | 0.22 V | |
| Dropout Voltage1-Nom | 0.13 V | |
| Input Voltage-Max | 36 V | |
| Input Voltage-Min | 6 V | |
| JESD-30 Code | R-PDSO-G4 | |
| JESD-609 Code | e3 | |
| Length | 6.5 Mm | |
| Line Regulation-Max | 0.045% | |
| Load Regulation-Max | 0.04% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 4 | |
| Operating Temperature TJ-Max | 150 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current1-Max | 1 A | |
| Output Voltage1-Max | 5.075 V | |
| Output Voltage1-Min | 4.925 V | |
| Output Voltage1-Nom | 5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TO-252 | |
| Package Equivalence Code | SMSIP5H,.37,50TB | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 1.3 Mm | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Voltage Tolerance-Max | 1.5% | |
| Width | 4.7 Mm |
S-19214B50A-V5T2U7 Frequently Asked Questions (FAQ)
-
ABLIC recommends a thermal pad on the bottom of the package, connected to a large copper area on the PCB to dissipate heat efficiently. A minimum of 2oz copper thickness is recommended.
-
To ensure stability with a low-ESR output capacitor, add a series resistor (Rs) between the output capacitor and the output pin. The recommended value for Rs is 1 ohm to 10 ohms.
-
The maximum allowed voltage on the enable pin is 6V. Exceeding this voltage may cause damage to the internal circuitry.
-
The S-19214B50A-V5T2U7 is rated for operation up to 125°C. However, derating is required for temperatures above 85°C. Consult the datasheet for derating curves and guidelines.
-
Power dissipation (PD) can be calculated using the formula: PD = (VIN - VOUT) x IOUT + (VIN x IQ), where IQ is the quiescent current. Ensure the calculated PD is within the recommended maximum power dissipation rating.