Part Details for S-24C16ADPA-01 by Epson Electronics America Inc
Overview of S-24C16ADPA-01 by Epson Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S-24C16ADPA-01
S-24C16ADPA-01 CAD Models
S-24C16ADPA-01 Part Data Attributes
|
S-24C16ADPA-01
Epson Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
S-24C16ADPA-01
Epson Electronics America Inc
2KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, DIP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | 10 YEARS OF DATA RETENTION; 100000 ENDURANCE CYCLES/WORD | |
Clock Frequency-Max (fCLK) | 0.1 MHz | |
Data Retention Time-Min | 10 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDIP-T8 | |
Length | 9.3 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.5 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
Write Cycle Time-Max (tWC) | 1 ms |
Alternate Parts for S-24C16ADPA-01
This table gives cross-reference parts and alternative options found for S-24C16ADPA-01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-24C16ADPA-01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT24C16A-10PI-1.8 | EEPROM, 2KX8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001BA, DIP-8 | Atmel Corporation | S-24C16ADPA-01 vs AT24C16A-10PI-1.8 |
S-24C16ADP-01 | 2KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, DIP-8 | Epson Electronics America Inc | S-24C16ADPA-01 vs S-24C16ADP-01 |
CAT24C16LE-G | EEPROM, 2KX8, Serial, CMOS, PDIP8, 0.300 INCH, GREEN, PLASTIC, MS-001, DIP-8 | Catalyst Semiconductor | S-24C16ADPA-01 vs CAT24C16LE-G |
CAT24C16PI-1.8 | EEPROM, 2KX8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Catalyst Semiconductor | S-24C16ADPA-01 vs CAT24C16PI-1.8 |
X24C16DMB-1.8 | EEPROM, 2KX8, Serial, CMOS, CDIP8, CERDIP-8 | Xicor Inc | S-24C16ADPA-01 vs X24C16DMB-1.8 |
IS24C16A-2P | EEPROM, 2KX8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Integrated Silicon Solution Inc | S-24C16ADPA-01 vs IS24C16A-2P |
CAT24C16LIG | 16KX1 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, MS-001, DIP-8 | onsemi | S-24C16ADPA-01 vs CAT24C16LIG |
AT24C16-10PU-1.8 | EEPROM, 2KX8, Serial, CMOS, PDIP8 | Microchip Technology Inc | S-24C16ADPA-01 vs AT24C16-10PU-1.8 |
AT24C16A-10PU-1.8 | EEPROM, 2KX8, Serial, CMOS, PDIP8, 0.300 INCH, GREEN, PLASTIC, MS-001BA, DIP-8 | Atmel Corporation | S-24C16ADPA-01 vs AT24C16A-10PU-1.8 |
IS24C16-2P | EEPROM, 2KX8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Integrated Silicon Solution Inc | S-24C16ADPA-01 vs IS24C16-2P |