Part Details for S-24CS64A0I-T8T1G by Seiko Instruments Inc
Overview of S-24CS64A0I-T8T1G by Seiko Instruments Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-24CS64A0I-T8T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | EEPROM, 8KX8, SERIAL, CMOS, PDSO8 | 2164 |
|
$1.0590 / $2.8240 | Buy Now |
Part Details for S-24CS64A0I-T8T1G
S-24CS64A0I-T8T1G CAD Models
S-24CS64A0I-T8T1G Part Data Attributes
|
S-24CS64A0I-T8T1G
Seiko Instruments Inc
Buy Now
Datasheet
|
Compare Parts:
S-24CS64A0I-T8T1G
Seiko Instruments Inc
EEPROM, 8KX8, Serial, CMOS, PDSO8, LEAD FREE, TSSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO INSTRUMENTS USA INC | |
Package Description | LEAD FREE, TSSOP-8 | |
Reach Compliance Code | compliant | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 10 | |
Endurance | 100000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e6 | |
Length | 4.4 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000003 A | |
Supply Current-Max | 0.004 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 10 ms | |
Write Protection | HARDWARE |
Alternate Parts for S-24CS64A0I-T8T1G
This table gives cross-reference parts and alternative options found for S-24CS64A0I-T8T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-24CS64A0I-T8T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
11LC160-I/SN | 2K X 8 1-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | S-24CS64A0I-T8T1G vs 11LC160-I/SN |
93AA46CX-I/MC | 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, DFN-8 | Microchip Technology Inc | S-24CS64A0I-T8T1G vs 93AA46CX-I/MC |
93AA46CT-E/SN | 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | S-24CS64A0I-T8T1G vs 93AA46CT-E/SN |
93AA46CT-I/P | 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | S-24CS64A0I-T8T1G vs 93AA46CT-I/P |
93AA46C-I/MCG | 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, MO-229, DFN-8 | Microchip Technology Inc | S-24CS64A0I-T8T1G vs 93AA46C-I/MCG |
24FC64T-I/MF | IC,SERIAL EEPROM,8KX8,CMOS,LLCC,8PIN,PLASTIC | Microchip Technology Inc | S-24CS64A0I-T8T1G vs 24FC64T-I/MF |
S-25C010A0I-J8T1U | IC EEPROM 1K SPI 5MHZ 8SOP | ABLIC Inc. | S-24CS64A0I-T8T1G vs S-25C010A0I-J8T1U |
S-25C080A0H-T8T2UD | EEPROM, 1KX8, Serial, CMOS, PDSO8, TSSOP-8 | ABLIC Inc. | S-24CS64A0I-T8T1G vs S-25C080A0H-T8T2UD |
93AA46T-I/SN | 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | S-24CS64A0I-T8T1G vs 93AA46T-I/SN |
M95320-DWDW4TP/K | Automotive 32 Kbit SPI bus EEPROM with high speed clock | STMicroelectronics | S-24CS64A0I-T8T1G vs M95320-DWDW4TP/K |