Part Details for S-25C256A0I-T8T1U4 by ABLIC Inc.
Results Overview of S-25C256A0I-T8T1U4 by ABLIC Inc.
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S-25C256A0I-T8T1U4 Information
S-25C256A0I-T8T1U4 by ABLIC Inc. is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 74AC11000N | Texas Instruments | Quadruple 2-Input Positive-NAND Gates 16-PDIP -40 to 85 | |
| 74AC11004DW | Texas Instruments | Hex Inverters 20-SOIC -40 to 85 | |
| 74AC11074D | Texas Instruments | Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SOIC -40 to 85 |
Price & Stock for S-25C256A0I-T8T1U4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1662-2745-2-ND
|
DigiKey | IC EEPROM 256KBIT SPI 8TSSOP Min Qty: 4000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9688 | Buy Now |
|
DISTI #
S-25C256A0I-T8T1U4
|
Avnet Americas | - Tape and Reel (Alt: S-25C256A0I-T8T1U4) COO: Japan RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.6400 / $0.7500 | Buy Now |
|
DISTI #
628-S-25C256A0I-T8U4
|
Mouser Electronics | EEPROM SERIAL EEPROM RoHS: Compliant | 0 |
|
$0.8460 / $1.2300 | Order Now |
|
|
Onlinecomponents.com | COO: Japan RoHS: Compliant | 0 |
|
$0.6900 / $1.4460 | Buy Now |
|
DISTI #
87560671
|
Verical | EEPROM Serial-SPI 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V Automotive 8-Pin TSSOP RoHS: Compliant Min Qty: 74 Package Multiple: 1 | Americas - 1205 |
|
$0.4480 / $0.7190 | Buy Now |
|
DISTI #
61692958
|
Verical | EEPROM Serial-SPI 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V Automotive 8-Pin TSSOP RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 2101 | Americas - 50 |
|
$1.4497 | Buy Now |
|
DISTI #
S-25C256A0I-T8T1U4
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 1205 |
|
$0.3400 / $0.7190 | Buy Now |
US Tariff Estimator: S-25C256A0I-T8T1U4 by ABLIC Inc.
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for S-25C256A0I-T8T1U4
S-25C256A0I-T8T1U4 Part Data Attributes
|
|
S-25C256A0I-T8T1U4
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-25C256A0I-T8T1U4
ABLIC Inc.
IC EEPROM 256K SPI 10MHZ 8TSSOP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Tssop, | |
| Pin Count | 8 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Factory Lead Time | 16 Weeks | |
| Additional Feature | 100 Year Data Retention | |
| Clock Frequency-Max (fCLK) | 10 Mhz | |
| Data Retention Time-Min | 100 | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.4 Mm | |
| Memory Density | 262144 Bit | |
| Memory IC Type | Eeprom | |
| Memory Width | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Number of Words | 32768 Words | |
| Number of Words Code | 32000 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 32kx8 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Parallel/Serial | Serial | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Serial Bus Type | Spi | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.6 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 3 Mm | |
| Write Cycle Time-Max (tWC) | 5 Ms |
Alternate Parts for S-25C256A0I-T8T1U4
This table gives cross-reference parts and alternative options found for S-25C256A0I-T8T1U4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-25C256A0I-T8T1U4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M95256-DWDW4TG/K | STMicroelectronics | Check for Price | 32KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.169 INCH, TSSOP-8 | S-25C256A0I-T8T1U4 vs M95256-DWDW4TG/K |
| S-25A256B0A-J8T2U3 | ABLIC Inc. | Check for Price | IC EEPROM 256K SPI 5MHZ 8SOP | S-25C256A0I-T8T1U4 vs S-25A256B0A-J8T2U3 |
| M95256-DWDW4TP/K | STMicroelectronics | Check for Price | Automotive 256 Kbit SPI bus EEPROM with high speed clock | S-25C256A0I-T8T1U4 vs M95256-DWDW4TP/K |
| S-25C256A0I-J8T1U4 | ABLIC Inc. | Check for Price | IC EEPROM 256K SPI 10MHZ 8SOP | S-25C256A0I-T8T1U4 vs S-25C256A0I-J8T1U4 |
| M95256-DWDW4G/K | STMicroelectronics | Check for Price | 32KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.169 INCH, TSSOP-8 | S-25C256A0I-T8T1U4 vs M95256-DWDW4G/K |
| M95256-DWDW4P/K | STMicroelectronics | Check for Price | 32KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.169 INCH, TSSOP-8 | S-25C256A0I-T8T1U4 vs M95256-DWDW4P/K |
| M95256-WDW4P/K | STMicroelectronics | Check for Price | 32KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.169 INCH, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8 | S-25C256A0I-T8T1U4 vs M95256-WDW4P/K |
| M95256-WDW4TP/K | STMicroelectronics | Check for Price | 32KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.169 INCH, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8 | S-25C256A0I-T8T1U4 vs M95256-WDW4TP/K |
| M95256-WDW4TG/K | STMicroelectronics | Check for Price | 32KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.169 INCH, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8 | S-25C256A0I-T8T1U4 vs M95256-WDW4TG/K |
| CAV25256VE-GT3 | onsemi | Check for Price | EEPROM Serial 256-Kb SPI - Automotive Grade, SOIC 8, 150 mils, 3000-REEL, Automotive Qualified | S-25C256A0I-T8T1U4 vs CAV25256VE-GT3 |
S-25C256A0I-T8T1U4 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range is 2.7V to 3.6V, as specified in the datasheet. However, it's essential to note that the device can tolerate a voltage range of 2.3V to 3.7V for a short duration, but prolonged operation outside the recommended range may affect its performance and lifespan.
-
The POR and BOR features are enabled by default. To handle them, ensure that your system design includes a power-on reset circuit that can detect the power supply voltage and generate a reset signal to the device. Additionally, consider implementing a brown-out detection circuit to detect voltage drops and generate a reset signal accordingly.
-
The maximum clock frequency supported by the S-25C256A0I-T8T1U4 is 104 MHz. However, it's essential to note that the device's performance and power consumption may vary depending on the clock frequency, operating voltage, and temperature.
-
To ensure data retention and integrity, follow proper storage and handling procedures, such as storing the device in a cool, dry place, avoiding exposure to direct sunlight, and handling the device by the package to prevent electrostatic discharge. Additionally, implement error correction mechanisms, such as ECC or checksum, in your system design to detect and correct data errors.
-
The typical power consumption of the S-25C256A0I-T8T1U4 varies depending on the operating mode and frequency. According to the datasheet, the typical active current is 15 mA at 104 MHz, and the typical standby current is 10 μA. However, it's essential to consider the power consumption of your entire system and design accordingly to ensure optimal power management.