Memory
S-29130ADFJA-TB
Description: EEPROM, 64X16, Serial, CMOS, PDSO8, SOP-8

Overview of S-29130ADFJA-TB by ABLIC Inc.

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for S-29130ADFJA-TB by ABLIC Inc.
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S-29130ADFJA-TB by ABLIC Inc.

S-29130ADFJA-TB
ABLIC Inc.
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SEIKO INSTRUMENTS USA INC
Part Package Code
SOIC
Package Description
SOP,
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Length
4.9 mm
Memory Density
1024 bit
Memory IC Type
EEPROM
Memory Width
16
Number of Functions
1
Number of Terminals
8
Number of Words
64 words
Number of Words Code
64
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
64X16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
6.5 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. S-29130ADFJA-TB
    ABLIC Inc.
    EEPROM, 64X16, Serial, CMOS, PDSO8, SOP-8
    VS

Alternate Parts for S-29130ADFJA-TB

This table gives cross-reference parts and alternative options found for S-29130ADFJA-TB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-29130ADFJA-TB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S-29130ADFJ EEPROM, 64X16, Serial, CMOS, PDSO8, SOP2-8 ABLIC Inc. S-29130ADFJA-TB vs S-29130ADFJ
S-29130ADFJ EEPROM, 64X16, Serial, CMOS, PDSO8, SOP-8 Seiko Epson Corporation S-29130ADFJA-TB vs S-29130ADFJ
MN63121S EEPROM, 64X16, Serial, CMOS, PDSO8, 0.225 INCH, PLASTIC, SOP-8 Panasonic Electronic Components S-29130ADFJA-TB vs MN63121S
S-29130ADFJ 64X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, SOP-8 Epson Electronics America Inc S-29130ADFJA-TB vs S-29130ADFJ
S-29130ADFJX EEPROM, 64X16, Serial, CMOS, PDSO8, SOP-8 ABLIC Inc. S-29130ADFJA-TB vs S-29130ADFJX
Part Number Description Manufacturer Compare
MN63121S EEPROM, 64X16, Serial, CMOS, PDSO8, 0.225 INCH, PLASTIC, SOP-8 Panasonic Electronic Components S-29130ADFJA-TB vs MN63121S
S-29130ADFJ EEPROM, 64X16, Serial, CMOS, PDSO8, SOP2-8 ABLIC Inc. S-29130ADFJA-TB vs S-29130ADFJ
S-29130ADFJ EEPROM, 64X16, Serial, CMOS, PDSO8, SOP-8 Seiko Epson Corporation S-29130ADFJA-TB vs S-29130ADFJ
S-29130ADFJA-TB EEPROM, 64X16, Serial, CMOS, PDSO8, SOP-8 Seiko Instruments Inc S-29130ADFJA-TB vs S-29130ADFJA-TB
S-29130ADFJX EEPROM, 64X16, Serial, CMOS, PDSO8, SOP-8 ABLIC Inc. S-29130ADFJA-TB vs S-29130ADFJX

Related Parts for S-29130ADFJA-TB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S-29130ADFJA-TB by ABLIC Inc..
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S-29130ADFJA-TB by ABLIC Inc.

Select Manufacturer
Which Manufacturer of S-29130ADFJA-TB would you like to use for your alert(s)?
  • Please alert me when S-29130ADFJA-TB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S-29130ADFJA-TB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S-29130ADFJA-TB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S-29130ADFJA-TB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S-29130ADFJA-TB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S-29130ADFJA-TB by ABLIC Inc.

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: