Part Details for S-80825CNMC-B8KT2G by ABLIC Inc.
Results Overview of S-80825CNMC-B8KT2G by ABLIC Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S-80825CNMC-B8KT2G Information
S-80825CNMC-B8KT2G by ABLIC Inc. is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for S-80825CNMC-B8KT2G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
S-80825CNMC-B8KT2G-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-5 Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3466 / $0.3681 | Buy Now |
|
DISTI #
S-80825CNMC-B8KT2G
|
Avnet Americas | - Tape and Reel (Alt: S-80825CNMC-B8KT2G) COO: Japan RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.3000 / $0.3600 | Buy Now |
|
DISTI #
628-80825CNM-G
|
Mouser Electronics | Supervisory Circuits 2.5V 0.8uA N-Ch Open RoHS: Compliant | 0 |
|
$0.3500 / $0.3590 | Order Now |
|
|
Onlinecomponents.com | COO: Japan RoHS: Compliant | 0 |
|
$0.3567 / $0.5200 | Buy Now |
|
|
Chip Stock | ProcessorSupervisor2.5V1ActiveLow/OpenDrain5-PinSOT-23/ICVOLTDETECTOR2.5VSOT23-5 | 7141 |
|
RFQ |
US Tariff Estimator: S-80825CNMC-B8KT2G by ABLIC Inc.
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for S-80825CNMC-B8KT2G
S-80825CNMC-B8KT2G CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
S-80825CNMC-B8KT2G Part Data Attributes
|
|
S-80825CNMC-B8KT2G
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-80825CNMC-B8KT2G
ABLIC Inc.
Power Supply Support Circuit, Fixed, 1 Channel, +2.5VV, CMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOT-23 | |
| Package Description | Lssop, Tsop5/6,.11,37 | |
| Pin Count | 5 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 16 Weeks | |
| Additional Feature | Bat Bup Sw:N;Mnl Rst:N;Ov Det:N;Pw Fl Ip:N;Pw Fl Io:N;Pw Fl Op:N;Prg Rst Dly:N;Uv Det:N;Wd:N;Wwd:N | |
| Adjustable Threshold | No | |
| Analog IC - Other Type | Voltage Detector | |
| JESD-30 Code | R-PDSO-G5 | |
| Length | 2.9 Mm | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.3 Mm | |
| Supply Current-Max (Isup) | 0.0024 Ma | |
| Supply Voltage-Max (Vsup) | 10 V | |
| Supply Voltage-Min (Vsup) | 0.95 V | |
| Supply Voltage-Nom (Vsup) | 3.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Threshold Voltage-Nom | +2.5v | |
| Time@Peak Reflow Temperature-Max (s) | 10 | |
| Width | 1.6 Mm |
Alternate Parts for S-80825CNMC-B8KT2G
This table gives cross-reference parts and alternative options found for S-80825CNMC-B8KT2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-80825CNMC-B8KT2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BD4825G-TR | ROHM Semiconductor | $0.2061 | Power Supply Support Circuit, Fixed, 1 Channel, +2.5VV, CMOS, PDSO5, ROHS COMPLIANT, SSOP-5 | S-80825CNMC-B8KT2G vs BD4825G-TR |
| S-80825ANMP-EDN-T2 | Seiko Epson Corporation | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, SOT-23, 5 PIN | S-80825CNMC-B8KT2G vs S-80825ANMP-EDN-T2 |
| S-80825ANMP-EDN-T1 | ABLIC Inc. | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, PDSO5, SOT-23, 5 PIN | S-80825CNMC-B8KT2G vs S-80825ANMP-EDN-T1 |
| BD4825G | ROHM Semiconductor | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +2.5VV, CMOS, PDSO5, ROHS COMPLIANT, SSOP-5 | S-80825CNMC-B8KT2G vs BD4825G |
| S-80825ANMP-EDN-T2 | Seiko Instruments Inc | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +2.5V, CMOS, PDSO5, PLASTIC, SOT-23, 5 PIN | S-80825CNMC-B8KT2G vs S-80825ANMP-EDN-T2 |
| S-80825ANMP-EDN-T2 | ABLIC Inc. | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +2.5VV, CMOS, PDSO5, PLASTIC, SOT-23, 5 PIN | S-80825CNMC-B8KT2G vs S-80825ANMP-EDN-T2 |
| S-80825ANMP-EDN-T2 | Epson Electronics America Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, SOT-23, 5 PIN | S-80825CNMC-B8KT2G vs S-80825ANMP-EDN-T2 |
S-80825CNMC-B8KT2G Frequently Asked Questions (FAQ)
-
ABLIC recommends a thermal pad on the bottom of the package, connected to a large copper area on the PCB to dissipate heat efficiently.
-
To ensure stability, use a 10uF or larger output capacitor, and a 1uF or larger input capacitor. Also, follow the recommended PCB layout guidelines and decoupling capacitor placement.
-
The maximum allowed voltage drop is 5.5V. Exceeding this may affect the regulator's performance and stability.
-
The S-80825CNMC-B8KT2G is rated for operation up to 125°C. However, derating is required for temperatures above 85°C. Consult the datasheet for specific derating guidelines.
-
Use a TVS (Transient Voltage Suppressor) diode or a voltage clamp circuit to protect the input from surges or spikes. Ensure the TVS diode is rated for the maximum input voltage and has a response time faster than the voltage regulator's internal protection circuitry.