Part Details for S-80827CNNB-B8MT2G by ABLIC Inc.
Overview of S-80827CNNB-B8MT2G by ABLIC Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-80827CNNB-B8MT2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-80827CNNB-B8MT2G-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SC82AB Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3256 / $0.3676 | Buy Now |
DISTI #
S-80827CNNB-B8MT2G
|
Avnet Americas | Volt Supervisor Detect 0.8V to 6V 4-Pin(3+Tab) SC-82AB T/R - Tape and Reel (Alt: S-80827CNNB-B8MT2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3200 / $0.3600 | Buy Now |
DISTI #
628-S-80827CNNB-B8MG
|
Mouser Electronics | Supervisory Circuits VOLTAGE DETECTOR RoHS: Compliant | 0 |
|
$0.3250 / $0.3670 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3354 / $0.3715 | Buy Now |
DISTI #
S-80827CNNB-B8MT2G
|
Avnet Americas | Volt Supervisor Detect 0.8V to 6V 4-Pin(3+Tab) SC-82AB T/R - Tape and Reel (Alt: S-80827CNNB-B8MT2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3200 / $0.3600 | Buy Now |
Part Details for S-80827CNNB-B8MT2G
S-80827CNNB-B8MT2G CAD Models
S-80827CNNB-B8MT2G Part Data Attributes:
|
S-80827CNNB-B8MT2G
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-80827CNNB-B8MT2G
ABLIC Inc.
Power Supply Support Circuit, Fixed, 1 Channel, +2.7VV, CMOS, PDSO4, LEAD FREE, SC-82AB, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOIC | |
Package Description | TSOP, SOT-343R | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ABLIC Inc. | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G4 | |
Length | 2 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | SOT-343R | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.0024 mA | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 0.95 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.3 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.7V | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 1.25 mm |
Alternate Parts for S-80827CNNB-B8MT2G
This table gives cross-reference parts and alternative options found for S-80827CNNB-B8MT2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-80827CNNB-B8MT2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-80827CLNB-B6MT2U | Power Supply Support Circuit, Fixed, 1 Channel, +2.7VV, CMOS, PDSO4, HALOGEN AND LEAD FREE, SC-82AB, 4 PIN | ABLIC Inc. | S-80827CNNB-B8MT2G vs S-80827CLNB-B6MT2U |
S-80827CNNB-B8MT2U | Power Supply Support Circuit, Fixed, 1 Channel, +2.7VV, CMOS, PDSO4, HALOGEN AND LEAD FREE, SC-82AB, 4 PIN | ABLIC Inc. | S-80827CNNB-B8MT2G vs S-80827CNNB-B8MT2U |
S-80927CNNB-G8XT2G | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO4, LEAD FREE, SC-82AB, 4 PIN | ABLIC Inc. | S-80827CNNB-B8MT2G vs S-80927CNNB-G8XT2G |
S-80927CLNB-G6XT2G | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO4, LEAD FREE, SC-82AB, 4 PIN | ABLIC Inc. | S-80827CNNB-B8MT2G vs S-80927CLNB-G6XT2G |
S-80927CNNB-G8UT2U | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO4, HALOGEN AND LEAD FREE, SC-82AB, 4 PIN | ABLIC Inc. | S-80827CNNB-B8MT2G vs S-80927CNNB-G8UT2U |
S-80927CLNB-G6UT2U | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO4, HALOGEN AND LEAD FREE, SC-82AB, 4 PIN | ABLIC Inc. | S-80827CNNB-B8MT2G vs S-80927CLNB-G6UT2U |