Part Details for S-8211CAD-M5T1U by ABLIC Inc.
Results Overview of S-8211CAD-M5T1U by ABLIC Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S-8211CAD-M5T1U Information
S-8211CAD-M5T1U by ABLIC Inc. is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for S-8211CAD-M5T1U
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
S-8211CAD-M5T1U-ND
|
DigiKey | IC BATT PROT LI-ION 1CEL SOT23-5 Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4160 / $0.4408 | Buy Now |
|
DISTI #
S-8211CAD-M5T1U
|
Avnet Americas | - Tape and Reel (Alt: S-8211CAD-M5T1U) COO: Japan RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.3600 / $0.4300 | Buy Now |
|
DISTI #
628-S-8211CAD-M5T1U
|
Mouser Electronics | Battery Management Battery Protection RoHS: Compliant | 0 |
|
$0.4210 / $0.4300 | Order Now |
|
|
Onlinecomponents.com | COO: Japan RoHS: Compliant | 0 |
|
$0.4294 / $0.6260 | Buy Now |
US Tariff Estimator: S-8211CAD-M5T1U by ABLIC Inc.
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for S-8211CAD-M5T1U
S-8211CAD-M5T1U Part Data Attributes
|
|
S-8211CAD-M5T1U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-8211CAD-M5T1U
ABLIC Inc.
Power Supply Support Circuit, Adjustable, 1 Channel, PDSO5, HALOGEN FREE AND LEAD FREE, SOT-23, 5 PIN
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Part Package Code | SOT-23 | |
| Package Description | Lssop, | |
| Pin Count | 5 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 16 Weeks | |
| Additional Feature | Detection Threshold Voltage Is 4.35v | |
| Adjustable Threshold | Yes | |
| Analog IC - Other Type | Battery Protector | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e3 | |
| Length | 2.9 Mm | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.3 Mm | |
| Supply Voltage-Max (Vsup) | 8 V | |
| Supply Voltage-Min (Vsup) | 1.5 V | |
| Supply Voltage-Nom (Vsup) | 1.8 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Threshold Voltage-Nom | +4.35v | |
| Width | 1.6 Mm |
S-8211CAD-M5T1U Frequently Asked Questions (FAQ)
-
It is recommended to place the S-8211CAD-M5T1U close to the power source, with a short and thick trace to minimize noise and voltage drops. Additionally, a decoupling capacitor (e.g., 0.1uF) should be placed near the VDD pin to filter out high-frequency noise.
-
The S-8211CAD-M5T1U has an internal voltage regulator that helps to filter out voltage transients and spikes. However, it's still recommended to add external protection circuitry, such as a TVS diode or a voltage clamp, to ensure the device can withstand voltage surges and spikes.
-
The maximum allowed voltage on the VDD pin during power-up or power-down sequences is 6.5V. Exceeding this voltage may cause damage to the device.
-
The S-8211CAD-M5T1U is rated for operation up to 105°C. However, the device's accuracy and reliability may be affected at high temperatures. It's recommended to consult the datasheet and perform thorough testing before using the device in high-temperature applications.
-
During a power failure or brownout condition, the S-8211CAD-M5T1U will reset and the output will be in a high-impedance state. When the power is restored, the device will restart and resume normal operation.