Part Details for S-8211CDG-M5T1U by ABLIC Inc.
Results Overview of S-8211CDG-M5T1U by ABLIC Inc.
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S-8211CDG-M5T1U Information
S-8211CDG-M5T1U by ABLIC Inc. is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for S-8211CDG-M5T1U
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
S-8211CDG-M5T1U-ND
|
DigiKey | IC BATT PROT LI-ION 1CEL SOT23-5 Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4160 / $0.4408 | Buy Now |
|
DISTI #
S-8211CDG-M5T1U
|
Avnet Americas | - Tape and Reel (Alt: S-8211CDG-M5T1U) COO: Japan RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.3600 / $0.4300 | Buy Now |
|
DISTI #
628-S8211CDGM5T1U
|
Mouser Electronics | Battery Management RoHS: Compliant | 0 |
|
$0.4210 / $0.4300 | Order Now |
|
|
Onlinecomponents.com | COO: Japan RoHS: Compliant | 0 |
|
$0.4294 / $0.6260 | Buy Now |
|
DISTI #
52966071
|
Verical | Battery Protection IC for 1-Cell Pack S-8211C Series Min Qty: 100 Package Multiple: 1 Date Code: 1601 | Americas - 100 |
|
$0.8165 | Buy Now |
|
DISTI #
52966490
|
Verical | Battery Protection IC for 1-Cell Pack S-8211C Series Min Qty: 100 Package Multiple: 1 Date Code: 1601 | Americas - 100 |
|
$0.8165 | Buy Now |
|
|
Quest Components | 160 |
|
$0.7250 / $1.4500 | Buy Now |
US Tariff Estimator: S-8211CDG-M5T1U by ABLIC Inc.
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for S-8211CDG-M5T1U
S-8211CDG-M5T1U Part Data Attributes
|
|
S-8211CDG-M5T1U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-8211CDG-M5T1U
ABLIC Inc.
BATTERY PROTECTION IC FOR 1 CELL PACK
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Package Description | Lssop, | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 16 Weeks | |
| Adjustable Threshold | No | |
| Analog IC - Other Type | Battery Protector | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e3 | |
| Length | 2.9 Mm | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Seated Height-Max | 1.3 Mm | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Width | 1.6 Mm |