Part Details for S-869-N51 by Honeywell Sensing and Control
Overview of S-869-N51 by Honeywell Sensing and Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S-869-N51
S-869-N51 CAD Models
S-869-N51 Part Data Attributes
|
S-869-N51
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
S-869-N51
Honeywell Sensing and Control
Transistor Output Slotted Switch, 1-Channel, 3.175mm Slot Width
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Gap Size | 3.175 mm | |
Number of Functions | 1 | |
On-state Collector Current-Nom | 0.2 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SLOTTED SWITCH | |
Slot Width-Nom | 3.175 mm |
Alternate Parts for S-869-N51
This table gives cross-reference parts and alternative options found for S-869-N51. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-869-N51, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPB865N51 | Transistor Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-4 | TT Electronics Resistors | S-869-N51 vs OPB865N51 |
HOA0865-N51 | Transistor Output Slotted Switch | Honeywell Sensing and Control / MICRO SWITCH | S-869-N51 vs HOA0865-N51 |
OPB865N51 | 3.175 mm SLOT WIDTH, 1 CHANNEL SLOTTED OPTICAL SWITCH TRANSISTOR OUTPUT | Motorola Mobility LLC | S-869-N51 vs OPB865N51 |