-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Diode Small Signal Switching 600V 1.5A 2-Pin DO-219AB T/R
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S07J-GS08CT-ND
|
DigiKey | DIODE GP 600V 700MA DO219AB Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
80813 In Stock |
|
$0.0663 / $0.4300 | Buy Now |
|
Quest Components | Rectifier Diode, 600 Volt, DO-219AB | 8922 |
|
$0.0556 / $0.1712 | Buy Now |
|
New Advantage Corporation | S07J Series 600 V 1.5 A High Voltage Small Signal Fast Switching Diode-DO-219AB RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 24000 |
|
$0.0781 / $0.0837 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S07J-GS08
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S07J-GS08
Vishay Semiconductors
Diode Small Signal Switching 600V 1.5A 2-Pin DO-219AB T/R
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-219AB | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-219AB | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 1.8 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for S07J-GS08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S07J-GS08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S07J-GS08 | Rectifier Diode, 1 Phase, 1 Element, 0.7A, 600V V(RRM), Silicon, DO-219AB, | Vishay Intertechnologies | S07J-GS08 vs S07J-GS08 |
S07J | Rectifier Diode, 1 Phase, 1 Element, 0.7A, 600V V(RRM), Silicon, DO-219AB, PLASTIC, SMF, 2 PIN | Vishay Intertechnologies | S07J-GS08 vs S07J |
S07J-GS18 | Rectifier Diode, 1 Phase, 1 Element, 0.7A, 600V V(RRM), Silicon, DO-219AB, | Vishay Intertechnologies | S07J-GS08 vs S07J-GS18 |