Part Details for S1011A by Applied Micro Circuits Corporation
Overview of S1011A by Applied Micro Circuits Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for S1011A
S1011A CAD Models
S1011A Part Data Attributes
|
S1011A
Applied Micro Circuits Corporation
Buy Now
Datasheet
|
Compare Parts:
S1011A
Applied Micro Circuits Corporation
Trans Voltage Suppressor Diode, Bidirectional
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | APPLIED MICRO CIRCUITS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Clamping Voltage-Max | 1.8 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e0 | |
Polarity | BIDIRECTIONAL | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD |