S10A100S
Sensitron Semiconductors
Description: Bridge Rectifier Diode, 1 Phase, 12A, Silicon,

Overview of S10A100S by Sensitron Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for S10A100S by Sensitron Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S10A100S by Sensitron Semiconductors

S10A100S
Sensitron Semiconductors
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
Package Description
S-CUFM-X4
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Configuration
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1.4 V
JESD-30 Code
S-CUFM-X4
Non-rep Pk Forward Current-Max
125 A
Number of Elements
4
Number of Phases
1
Number of Terminals
4
Output Current-Max
12 A
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
SQUARE
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
1000 V
Surface Mount
NO
Terminal Form
UNSPECIFIED
Terminal Position
UPPER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. S10A100S
    Sensitron Semiconductors
    Bridge Rectifier Diode, 1 Phase, 12A, Silicon,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S10A100S by Sensitron Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S10A100S by Sensitron Semiconductors

Select Manufacturer
Which Manufacturer of S10A100S would you like to use for your alert(s)?
  • Please alert me when S10A100S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S10A100S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S10A100S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S10A100S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S10A100S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S10A100S by Sensitron Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: