Part Details for S125-1A by Diotec Semiconductor AG
Overview of S125-1A by Diotec Semiconductor AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S125-1A
S125-1A CAD Models
S125-1A Part Data Attributes
|
S125-1A
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
S125-1A
Diotec Semiconductor AG
Bridge Rectifier Diode, 1 Phase, 1A, 250V V(RRM), Silicon, TO-269AA, ROHS COMPLIANT, PLASTIC, MINIDIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | TO-269AA | |
Package Description | R-PDSO-G4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | TO-269AA | |
JESD-30 Code | R-PDSO-G4 | |
Non-rep Pk Forward Current-Max | 44 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 250 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for S125-1A
This table gives cross-reference parts and alternative options found for S125-1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S125-1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S125 | Bridge Rectifier Diode, 1 Phase, 0.8A, 250V V(RRM), Silicon, 4.70 X 3.90 MM, 2.40 MM HEIGHT, PLASTIC PACKAGE-4 | SEMIKRON | S125-1A vs S125 |
S125 | Bridge Rectifier Diode, 1 Phase, 0.8A, 250V V(RRM), Silicon, TO-269AA, MINIDIP-4 | Diotec Semiconductor AG | S125-1A vs S125 |