Part Details for S14B-PASK-2 by JST Manufacturing
Results Overview of S14B-PASK-2 by JST Manufacturing
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S14B-PASK-2 Information
S14B-PASK-2 by JST Manufacturing is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SN74HCS14BQAR | Texas Instruments | Hex inverter with Schmitt-trigger inputs |
Price & Stock for S14B-PASK-2
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
455-1859-ND
|
DigiKey | CONN HEADER R/A 14POS 2MM Min Qty: 200 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4647 | Buy Now |
|
|
Quest Components | 96 |
|
$3.8665 / $6.2700 | Buy Now |
US Tariff Estimator: S14B-PASK-2 by JST Manufacturing
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for S14B-PASK-2
S14B-PASK-2 Part Data Attributes
|
|
S14B-PASK-2
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
S14B-PASK-2
JST Manufacturing
Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal,
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Additional Feature | Shrouded | |
| Connector Type | Board Connector | |
| Contact Finish Mating | Not Specified | |
| Contact Finish Termination | Tin/Lead (Sn/Pb) | |
| Contact Gender | Male | |
| Contact Material | Not Specified | |
| DIN Conformance | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| JESD-609 Code | e0 | |
| MIL Conformance | No | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Style | Right Angle | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number of Rows Loaded | 1 | |
| Option | General Purpose | |
| Terminal Pitch | 2 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 14 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for S14B-PASK-2
This table gives cross-reference parts and alternative options found for S14B-PASK-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S14B-PASK-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 89122-114 | Amphenol Communications Solutions | Check for Price | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | S14B-PASK-2 vs 89122-114 |
| 3-172430-4 | TE Connectivity | Check for Price | 14 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | S14B-PASK-2 vs 3-172430-4 |
| 95822-14A1K | Amphenol Communications Solutions | Check for Price | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | S14B-PASK-2 vs 95822-14A1K |
| S14B-PH-K-K | JST Manufacturing | Check for Price | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | S14B-PASK-2 vs S14B-PH-K-K |
| 9-172430-4 | TE Connectivity | Check for Price | 14 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | S14B-PASK-2 vs 9-172430-4 |
| 95822-14A0K | Amphenol FCi | Check for Price | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | S14B-PASK-2 vs 95822-14A0K |
| 7-172430-4 | TE Connectivity | Check for Price | 14 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | S14B-PASK-2 vs 7-172430-4 |
| 48148-1411 | Molex | Check for Price | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | S14B-PASK-2 vs 48148-1411 |
| S14B-PAKK-2 | JST Manufacturing | Check for Price | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | S14B-PASK-2 vs S14B-PAKK-2 |
| 53325-1413 | Molex | Check for Price | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | S14B-PASK-2 vs 53325-1413 |
S14B-PASK-2 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5 N·m to 1.5 N·m (0.37 lbf·in to 1.06 lbf·in).
-
Yes, the S14B-PASK-2 is designed to withstand vibrations up to 10 Hz to 2000 Hz, 10 G acceleration, and 3 mm amplitude.
-
The S14B-PASK-2 has a rating of IP67, which means it is protected against dust and can withstand immersion in water up to 1 meter for 30 minutes. However, it's recommended to use additional sealing or protection for extended outdoor use.
-
The operating temperature range for the S14B-PASK-2 is -40°C to 105°C (-40°F to 221°F).
-
The S14B-PASK-2 is designed for use with AWG20 to AWG24 wire. However, it's recommended to use AWG22 or AWG20 wire for optimal performance and reliability.