Part Details for S15DLWHRVG by Taiwan Semiconductor
Overview of S15DLWHRVG by Taiwan Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for S15DLWHRVG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S15DLWHRVG
|
Avnet Americas | Diode Standard Recovery Rectifier 200V 1.5A 2-Pin SOD-123W Plastic T/R - Tape and Reel (Alt: S15DLWHRVG) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
Part Details for S15DLWHRVG
S15DLWHRVG CAD Models
S15DLWHRVG Part Data Attributes
|
S15DLWHRVG
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S15DLWHRVG
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 1 µA | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for S15DLWHRVG
This table gives cross-reference parts and alternative options found for S15DLWHRVG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S15DLWHRVG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GDGS56D | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DIE | Suzhou Good-Ark Electronics Co Ltd | S15DLWHRVG vs GDGS56D |
SM5393PL-TP | Rectifier Diode, | Micro Commercial Components | S15DLWHRVG vs SM5393PL-TP |
S2D | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), | JGD Semiconductors Co Ltd | S15DLWHRVG vs S2D |
NRVUS2DA | Super Fast Surface Mount Rectifiers, 7500-REEL, Automotive Qualified | onsemi | S15DLWHRVG vs NRVUS2DA |
DA1.5/200 | Rectifier Diode, 1 Element, 1.5A, 200V V(RRM), | Eupec Gmbh & Co Kg | S15DLWHRVG vs DA1.5/200 |
D2FL20U-4103 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, 2F, 2 PIN | Shindengen Electronic Manufacturing Co Ltd | S15DLWHRVG vs D2FL20U-4103 |
RGP15D | Rectifier Diode, 1 Element, 1.5A, 200V V(RRM) | Taiwan Semiconductor | S15DLWHRVG vs RGP15D |
D2FL20U-4073 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, 2F, 2 PIN | Shindengen Electronic Manufacturing Co Ltd | S15DLWHRVG vs D2FL20U-4073 |
D2FL20U-4063 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, 2F, 2 PIN | Shindengen Electronic Manufacturing Co Ltd | S15DLWHRVG vs D2FL20U-4063 |
GNOD | Rectifier Diode, | Surge Components Inc | S15DLWHRVG vs GNOD |