Part Details for S1614A-125.0000(T) by Pericom Semiconductor Corporation
Results Overview of S1614A-125.0000(T) by Pericom Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S1614A-125.0000(T) Information
S1614A-125.0000(T) by Pericom Semiconductor Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
| CS-USBAB00000-003 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-003 Molded USB 2.0 Cable - Type A-B 3m | |
| CS-USBAA00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-001 Molded USB 2.0 Cable - Type A-A 1m |
Price & Stock for S1614A-125.0000(T)
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 562 |
|
RFQ |
Part Details for S1614A-125.0000(T)
S1614A-125.0000(T) CAD Models
S1614A-125.0000(T) Part Data Attributes
|
|
S1614A-125.0000(T)
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
S1614A-125.0000(T)
Pericom Semiconductor Corporation
XO, Clock, 1.544MHz Min, 125MHz Max, 125MHz Nom, Hybrid
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Frequency Stability | 25% | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 4 | |
| Operating Frequency-Max | 125 Mhz | |
| Operating Frequency-Min | 1.544 Mhz | |
| Operating Frequency-Nom | 125 Mhz | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -10 °C | |
| Oscillator Type | Cmos | |
| Output Load | 15 Pf | |
| Package Body Material | Ceramic | |
| Package Equivalence Code | DILCC4,.2,200 | |
| Physical Dimension | 7.0mm X 5.0mm X 1.8mm | |
| Qualification Status | Not Qualified | |
| Supply Current-Max | 35 Ma | |
| Supply Voltage-Max | 2.625 V | |
| Supply Voltage-Min | 2.375 V | |
| Supply Voltage-Nom | 2.5 V | |
| Surface Mount | Yes | |
| Symmetry-Max | 55/45 % | |
| Technology | Hybrid |
Alternate Parts for S1614A-125.0000(T)
This table gives cross-reference parts and alternative options found for S1614A-125.0000(T). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1614A-125.0000(T), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| S1614EP-125.0000(T) | Pericom Semiconductor Corporation | Check for Price | CMOS/LSTTL Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, SURFACE MOUNT PACKAGE-4 | S1614A-125.0000(T) vs S1614EP-125.0000(T) |
| S1614AP-125.0000(T) | Pericom Semiconductor Corporation | Check for Price | CMOS/LSTTL Output Clock Oscillator, 100MHz Min, 160MHz Max, 125MHz Nom, ROHS COMPLIANT, CERAMIC, SURFACE MOUNT PACKAGE-4 | S1614A-125.0000(T) vs S1614AP-125.0000(T) |
| S1614EP-125 | Pericom Semiconductor Corporation | Check for Price | CMOS/LSTTL Output Clock Oscillator, 125MHz Nom | S1614A-125.0000(T) vs S1614EP-125 |
| S1614EP-125.0000 | Pericom Semiconductor Corporation | Check for Price | CMOS/LSTTL Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, SURFACE MOUNT PACKAGE-4 | S1614A-125.0000(T) vs S1614EP-125.0000 |
| S1614E-125.0000 | Pericom Semiconductor Corporation | Check for Price | XO, Clock, 1.544MHz Min, 125MHz Max, 125MHz Nom, Hybrid, GREEN, CERAMIC PACKAGE-4 | S1614A-125.0000(T) vs S1614E-125.0000 |
| S1614AAP-125.0000(T) | Pericom Semiconductor Corporation | Check for Price | CMOS/LSTTL Output Clock Oscillator, 100MHz Min, 160MHz Max, 125MHz Nom, ROHS COMPLIANT, CERAMIC, SURFACE MOUNT PACKAGE-4 | S1614A-125.0000(T) vs S1614AAP-125.0000(T) |
| S1614AAP-125(T) | Pericom Semiconductor Corporation | Check for Price | CMOS/LSTTL Output Clock Oscillator, 125MHz Nom | S1614A-125.0000(T) vs S1614AAP-125(T) |
| S1614AP-125(T) | Pericom Semiconductor Corporation | Check for Price | CMOS/LSTTL Output Clock Oscillator, 125MHz Nom | S1614A-125.0000(T) vs S1614AP-125(T) |
| S1614AAP-125 | Pericom Semiconductor Corporation | Check for Price | CMOS/LSTTL Output Clock Oscillator, 125MHz Nom | S1614A-125.0000(T) vs S1614AAP-125 |
| S1614AP-125 | Pericom Semiconductor Corporation | Check for Price | CMOS/LSTTL Output Clock Oscillator, 125MHz Nom | S1614A-125.0000(T) vs S1614AP-125 |