Part Details for S1DFS by Taiwan Semiconductor
Results Overview of S1DFS by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S1DFS Information
S1DFS by Taiwan Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for S1DFS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1801-S1DFSCT-ND
|
DigiKey | DIODE STANDARD 200V 1A SOD128 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
28000 In Stock |
|
$0.0340 / $0.2800 | Buy Now |
|
DISTI #
S1DFS
|
Avnet Americas | Diode Standard Recovery Rectifier 200V 1A 2-Pin SOD-128 T/R - Tape and Reel (Alt: S1DFS) COO: China RoHS: Compliant Min Qty: 28000 Package Multiple: 14000 Lead time: 6 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0436 / $0.0445 | Buy Now |
|
DISTI #
821-S1DFS
|
Mouser Electronics | Rectifiers 1A, 200V, Standard Recovery Rectifier RoHS: Compliant | 0 |
|
$0.0340 | Order Now |
|
DISTI #
S1DFS-TSC
|
TME | Diode: rectifying, SMD, 200V, 1A, SOD128, Ufmax: 1.1V, reel,tape Min Qty: 1 | 0 |
|
$0.0530 / $0.3100 | RFQ |
US Tariff Estimator: S1DFS by Taiwan Semiconductor
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for S1DFS
S1DFS Part Data Attributes
|
|
S1DFS
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S1DFS
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, SOD-128, 2 PIN
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sod-128, 2 Pin | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Factory Lead Time | 6 Weeks | |
| Application | General Purpose | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.1 V | |
| JESD-30 Code | R-PDSO-F2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Pk Forward Current-Max | 30 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Current-Max | 1 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Rep Pk Reverse Voltage-Max | 200 V | |
| Reverse Current-Max | 1 µA | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Flat | |
| Terminal Position | Dual |
Alternate Parts for S1DFS
This table gives cross-reference parts and alternative options found for S1DFS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1DFS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ES1DLWH | Taiwan Semiconductor | $0.1482 | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, SOD-123W, 2 PIN | S1DFS vs ES1DLWH |
| ES1DFSH | Taiwan Semiconductor | $0.1830 | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, SOD-128, 2 PIN | S1DFS vs ES1DFSH |
| RS1DFL | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, SOD-123FL, 2 PIN | S1DFS vs RS1DFL |
| FFM103L-T | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon | S1DFS vs FFM103L-T |
| S1DB | Taitron Components Inc | Check for Price | Rectifier Diode, | S1DFS vs S1DB |
| E1DFSF4 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, | S1DFS vs E1DFSF4 |
| CGRKM4003T-HF | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, | S1DFS vs CGRKM4003T-HF |
| UA1D | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, | S1DFS vs UA1D |
| GR1DB | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, | S1DFS vs GR1DB |
| FM4003C | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AB | S1DFS vs FM4003C |