Part Details for S1ZB10-4072 by Shindengen Electronic Manufacturing Co Ltd
Overview of S1ZB10-4072 by Shindengen Electronic Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S1ZB10-4072
S1ZB10-4072 CAD Models
S1ZB10-4072 Part Data Attributes
|
S1ZB10-4072
Shindengen Electronic Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
S1ZB10-4072
Shindengen Electronic Manufacturing Co Ltd
Bridge Rectifier Diode, 1 Phase, 0.5A, Silicon, 1Z, 4 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHINDENGEN ELECTRIC MANUFACTURING CO LTD | |
Package Description | R-PDSO-G4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Breakdown Voltage-Min | 100 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.05 V | |
JESD-30 Code | R-PDSO-G4 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 0.00001 µA | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for S1ZB10-4072
This table gives cross-reference parts and alternative options found for S1ZB10-4072. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1ZB10-4072, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S1ZB60-SMD-4062 | Bridge Rectifier Diode, 1 Phase, 0.8A, Silicon, SURFACE MOUNT PACKAGE-4 | Shindengen Electronic Manufacturing Co Ltd | S1ZB10-4072 vs S1ZB60-SMD-4062 |
DF06S | Bridge Rectifier Diode, 1 Phase, 1A, Silicon | Frontier Electronics Co Ltd | S1ZB10-4072 vs DF06S |
S1ZB10-4102 | Bridge Rectifier Diode, 1 Phase, 0.5A, Silicon, 1Z, 4 PIN | Shindengen Electronic Manufacturing Co Ltd | S1ZB10-4072 vs S1ZB10-4102 |
DF06S-T3 | Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon, PLASTIC, DF-S, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | S1ZB10-4072 vs DF06S-T3 |
DF01S | Bridge Rectifier Diode, 1 Phase, 1A, Silicon | Frontier Electronics Co Ltd | S1ZB10-4072 vs DF01S |
DB105-S | Bridge Rectifier Diode, | Surge Components Inc | S1ZB10-4072 vs DB105-S |
SDB104 | Bridge Rectifier Diode, 1 Phase, 1A, 400V V(RRM), Silicon, PLASTIC, SDB-1, 4 PIN | Micro Commercial Components | S1ZB10-4072 vs SDB104 |
DF01S | Bridge Rectifier Diode, 1 Phase, 1A, 100V V(RRM), Silicon | Vishay Intertechnologies | S1ZB10-4072 vs DF01S |
DF01S | Bridge Rectifier Diode, 1 Phase, 1A, 800V V(RRM), Silicon, PLASTIC, DFS, 4 PIN | Formosa Microsemi Co Ltd | S1ZB10-4072 vs DF01S |
MB2S-E3 | DIODE 0.5 A, 200 V, SILICON, BRIDGE RECTIFIER DIODE, TO-269AA, LEAD FREE, MINIATURE, PLASTIC, MBS, 4 PIN, Bridge Rectifier Diode | Vishay Semiconductors | S1ZB10-4072 vs MB2S-E3 |